-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 26.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASFLMPC-26.000MHZ-Z-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T7491
|
Newark | Cmos Mems Oscillator, 26 Mhz, Smd, Frequency Nom:26Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, Frequen... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.7400 / $3.5000 | Buy Now |
DISTI #
48T0355
|
Newark | Mems Oscillator, 26Mhz, 5 X 3.2Mm, Cmos, Frequency Nom:26Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, F... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.2000 | Buy Now |
DISTI #
535-9530-1-ND
|
DigiKey | MEMS OSC XO 26.0000MHZ CMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
696 In Stock |
|
$2.7070 / $4.4100 | Buy Now |
DISTI #
ASFLMPC-26.000MHZ-Z-T
|
Avnet Americas | TIGHT STABILITY INDUSTRIAL TEMP 3RD GEN. HIGH PERFORMANCE LO - Tape and Reel (Alt: ASFLMPC-26.000MHZ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.4312 / $2.7136 | Buy Now |
DISTI #
815-ASFLMPC-26ZT
|
Mouser Electronics | Standard Clock Oscillators Oscillator 5032 6-SMD 26MHz +/-50ppm -55°C ~ 125°C CMOS 2.25V ~ 3.6V RoHS: Compliant | 0 |
|
$2.7600 / $2.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$2.6500 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 26.000MHZ - Stability: ±50ppm -55°C to +125°C - 3.0V - CMOS Output - Tape&am... more RoHS: Compliant | 0 |
|
$2.6300 / $5.5100 | Buy Now |
|
Vyrian | Oscillators | 503 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLMPC-26.000MHZ-Z-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMPC-26.000MHZ-Z-T
Abracon Corporation
MEMS OSC XO 26.0000MHZ CMOS SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 26 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |