-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 10.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48T0336
|
Newark | Mems Oscillator, 10Mhz, 5 X 3.2Mm, Cmos, Frequency Nom:10Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:25Ppm, Supply Voltage Nom:3.3V, Product Range:Asflmp Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASFLMPC-10.000MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.0200 | Buy Now |
DISTI #
535-9508-1-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ CMOS SMD Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.3077 / $3.4600 | Buy Now |
DISTI #
815-ASFLMPC-10LR-T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 10.0000MHZ CMOS SMD RoHS: Compliant | 0 |
|
$2.6300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.8500 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 10.000MHZ - Stability: ±25ppm -40°C to +85°C - 3.0V - CMOS Output - Tape&Reel RoHS: Compliant | 0 |
|
$1.8300 / $3.8300 | Buy Now |
DISTI #
1960725
|
element14 Asia-Pacific | OSC, MEMS, CMOS, 10.000MHZ, 5X3.2 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$2.2070 / $2.9008 | Buy Now |
DISTI #
1960725RL
|
element14 Asia-Pacific | OSC, MEMS, CMOS, 10.000MHZ, 5X3.2 RoHS: Compliant Min Qty: 100 Container: Reel | 0 |
|
$2.2070 / $2.5244 | Buy Now |
DISTI #
1960725RL
|
Farnell | OSC, MEMS, CMOS, 10.000MHZ, 5X3.2 RoHS: Compliant Min Qty: 100 Lead time: 37 Weeks, 1 Days Container: Reel | 0 |
|
$2.5173 / $3.3940 | Buy Now |
DISTI #
1960725
|
Farnell | OSC, MEMS, CMOS, 10.000MHZ, 5X3.2 RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 1 Days Container: Cut Tape | 0 |
|
$2.5173 / $4.6715 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLMPC-10.000MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMPC-10.000MHZ-LR-T
Abracon Corporation
MEMS OSC XO 10.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC6,.12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |