Oscillators
ASFLMB-72.000MHZ-XY-T
Abracon Corporation
Description: MEMS OSC XO 72.0000MHZ LVCMOS

Overview of ASFLMB-72.000MHZ-XY-T by Abracon Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Internet of Things (IoT) Industrial Automation Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive Robotics and Drones

Price & Stock for ASFLMB-72.000MHZ-XY-T by Abracon Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 38T0907
Newark Mems Oscillator, 72Mhz, Smd, Frequency Stability +/-:10Ppm, Product Range:Pure Silicon Asflmb Series, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Frequency:72Mhz, Frequency Tolerance:± 10Ppm, No. Of Pins:4Pinsrohs Compliant: Yes |Abracon ASFLMB-72.000MHZ-XY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $4.1400
  • 2,000 $3.9400
  • 4,000 $3.6600
  • 8,000 $3.4100
  • 12,000 $3.2900
  • 20,000 $3.2400
$3.2400 / $4.1400 Buy Now
DISTI # 39T2828
Newark Mems Oscillator, 72Mhz, Smd, Product Range:Pure Silicon Asflmb Series, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Frequency:72Mhz, Frequency Tolerance:± 10Ppm, Load Capacitance:15Pf, No. Of Pins:4Pins Rohs Compliant: Yes |Abracon ASFLMB-72.000MHZ-XY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape 0
  • 500 $3.9400
$3.9400 Buy Now
DISTI # 535-11071-1-ND
DigiKey MEMS OSC XO 72.0000MHZ LVCMOS Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) 1000
In Stock
  • 1 $5.4000
  • 1,000 $2.7527
$2.7527 / $5.4000 Buy Now
DISTI # 815-ASFLMB-72-XY-T
Mouser Electronics Standard Clock Oscillators MEMS OSC XO 72.0000MHZ LVCMOS RoHS: Compliant 1000
  • 1 $4.1800
  • 1,000 $3.0100
$3.0100 / $4.1800 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel 0
Reel
  • 1,000 $3.1400
$3.1400 Buy Now
Onlinecomponents.com MEMS Oscillator - 72.000 MHz (+/-) 10ppm - 1.8 to 3.3VDC - SMD - 15pF - -40°C to +105°C - Tape&Reel RoHS: Compliant 0
  • 250 $8.5200
  • 500 $4.5100
  • 750 $3.1700
  • 1,000 $3.1100
$3.1100 / $8.5200 Buy Now
DISTI # ASFLMB-72.000MHZ-XY-T
Avnet Abacus - Tape and Reel (Alt: ASFLMB-72.000MHZ-XY-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for ASFLMB-72.000MHZ-XY-T by Abracon Corporation
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for ASFLMB-72.000MHZ-XY-T by Abracon Corporation

ASFLMB-72.000MHZ-XY-T
Abracon Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ABRACON LLC
Reach Compliance Code
compliant
Factory Lead Time
53 Weeks, 1 Day
Samacsys Manufacturer
ABRACON
Additional Feature
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE
Fall Time-Max
2 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
10%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Number of Terminals
4
Operating Frequency-Nom
72 MHz
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Oscillator Type
CMOS
Output Load
10 KOHM, 15 pF
Physical Dimension
5.0mm x 3.2mm x 0.85mm
Rise Time-Max
2 ns
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Symmetry-Max
55/45 %
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Want to compare parts?
  1. ASFLMB-72.000MHZ-XY-T
    Abracon Corporation
    MEMS OSC XO 72.0000MHZ LVCMOS
    VS

Alternate Parts for ASFLMB-72.000MHZ-XY-T

This table gives cross-reference parts and alternative options found for ASFLMB-72.000MHZ-XY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFLMB-72.000MHZ-XY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
ASFLMB-72.000MHZ-LY-T MEMS OSC XO 72.0000MHZ LVCMOS Abracon Corporation ASFLMB-72.000MHZ-XY-T vs ASFLMB-72.000MHZ-LY-T
DSC1001BL5-072.0000 CMOS Output Clock Oscillator Microchip Technology Inc ASFLMB-72.000MHZ-XY-T vs DSC1001BL5-072.0000
DSC1001BL5-072.0000T CMOS Output Clock Oscillator Microchip Technology Inc ASFLMB-72.000MHZ-XY-T vs DSC1001BL5-072.0000T
DSC1001BI5-072.0000T OSC MEMS 72.000MHZ CMOS SMD Microchip Technology Inc ASFLMB-72.000MHZ-XY-T vs DSC1001BI5-072.0000T
Part Number Description Manufacturer Compare
ASFLMB-72.000MHZ-LY-T MEMS OSC XO 72.0000MHZ LVCMOS Abracon Corporation ASFLMB-72.000MHZ-XY-T vs ASFLMB-72.000MHZ-LY-T

Related Parts for ASFLMB-72.000MHZ-XY-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASFLMB-72.000MHZ-XY-T by Abracon Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASFLMB-72.000MHZ-XY-T by Abracon Corporation

  • Please alert me when ASFLMB-72.000MHZ-XY-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASFLMB-72.000MHZ-XY-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASFLMB-72.000MHZ-XY-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASFLMB-72.000MHZ-XY-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASFLMB-72.000MHZ-XY-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASFLMB-72.000MHZ-XY-T by Abracon Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: