-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 25.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AC8859
|
Newark | Mems Oscillator, 25Mhz, Smd, 3.2 X 2.5Mm, Frequency Nom:25Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asflmb Series, Oscillator Output Rohs Compliant: Yes |Abracon ASFLMB-25.000MHZ-LC-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 99 |
|
$1.3500 | Buy Now |
DISTI #
47W1374
|
Newark | Mems Osc Xo 25.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-25.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3600 / $1.7100 | Buy Now |
DISTI #
56AC7581
|
Newark | Mems Oscillator, 25Mhz, Smd, 3.2 X 2.5Mm, Frequency Nom:25Mhz, Oscillator Case:Smd, 5Mm X 3.2Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asflmb Series, Oscillator Output Compatibility:Cmosrohs Compliant: Yes |Abracon ASFLMB-25.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5400 | Buy Now |
DISTI #
73AJ1386
|
Newark | Mems Osc, 25Mhz, Cmos, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ASFLMB-25.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.5700 / $1.7200 | Buy Now |
DISTI #
535-11770-1-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ LVCMOS Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6688 / $2.7600 | Buy Now |
DISTI #
815-ASFLMB-25MHZ-LC
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 25.0000MHZ LVCMOS RoHS: Compliant | 1960 |
|
$1.6900 / $2.5700 | Buy Now |
|
Future Electronics | ASFLMB Series 25 MHz 5 x 3.2 mm 1.8 to 3.3 V ±50 ppm Silicon Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6200 | Buy Now |
|
Onlinecomponents.com | MEMS Oscillator - 25.000 MHz (+/-) 50ppm - 1.8 to 3.3VDC - SMD - 15pF - -40°C to +85°C - Tape&Reel RoHS: Compliant |
1000 On Order |
|
$1.6500 / $2.9200 | Buy Now |
DISTI #
ASFLMB-25.000MHZ-LC-T
|
Avnet Abacus | MEMS Oscillator, Ultra-miniature, 25 MHz, SMD, 5mm x 3.2mm, 50 ppm, 3.3 V, Pure Silicon ASFLMB - Tape and Reel (Alt: ASFLMB-25.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
DISTI #
ASFLMB-25.000MHZ-LC-T
|
Avnet Asia | MEMS Oscillator, Ultra-miniature, 25 MHz, SMD, 5mm x 3.2mm, 50 ppm, 3.3 V, Pure Silicon ASFLMB (Alt: ASFLMB-25.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLMB-25.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMB-25.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 25.0000MHZ LVCMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRISTATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |