Part Details for ASFLMB-18.432MHZ-XY-T by Abracon Corporation
Overview of ASFLMB-18.432MHZ-XY-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASFLMB-18.432MHZ-XY-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T0852
|
Newark | Mems Oscillator, 18.432Mhz, Smd, Frequency Stability +/-:10Ppm, Product Range:Pure Silicon Asflmb Series, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Frequency:18.432Mhz, Frequency Tolerance:± 10Ppm Rohs Compliant: Yes |Abracon ASFLMB-18.432MHZ-XY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.5600 / $4.5600 | Buy Now |
DISTI #
39T2809
|
Newark | Mems Oscillator, 18.432Mhz, Smd, Product Range:Pure Silicon Asflmb Series, Operating Temperature Min:-40°C, Operating Temperature Max:105°C, Frequency:18.432Mhz, Frequency Tolerance:± 10Ppm, Load Capacitance:15Pf, No. Of Pins:4Pins Rohs Compliant: Yes |Abracon ASFLMB-18.432MHZ-XY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$4.3400 | Buy Now |
DISTI #
535-10974-1-ND
|
DigiKey | MEMS OSC XO 18.4320MHZ LVCMOS Min Qty: 1 Lead time: 53 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.5700 | Buy Now |
DISTI #
ASFLMB-18.432MHZ-X
|
Avnet Americas | Oscillator, MEMS, 18.432 MHz, ? 10ppm, SMD, 4 Pins, ASFLMB Series - Tape and Reel (Alt: ASFLMB-18.432MHZ-X) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ASFLMB-18.432MHZ-XY-T
ASFLMB-18.432MHZ-XY-T CAD Models
ASFLMB-18.432MHZ-XY-T Part Data Attributes
|
ASFLMB-18.432MHZ-XY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMB-18.432MHZ-XY-T
Abracon Corporation
MEMS OSC XO 18.4320MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 18.432 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
Alternate Parts for ASFLMB-18.432MHZ-XY-T
This table gives cross-reference parts and alternative options found for ASFLMB-18.432MHZ-XY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFLMB-18.432MHZ-XY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1001BI5-018.4320 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | ASFLMB-18.432MHZ-XY-T vs DSC1001BI5-018.4320 |
DSC1001BI5-018.4320T | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | ASFLMB-18.432MHZ-XY-T vs DSC1001BI5-018.4320T |