-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 11.0592MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1360
|
Newark | Mems Osc Xo 11.0592Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-11.0592MHZ-LC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $2.0600 | Buy Now |
DISTI #
ASFLMB-11.0592MHZ-LC-T-ND
|
DigiKey | MEMS OSC XO 11.0592MHZ LVCMOS Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8919 | Buy Now |
DISTI #
815-ASFLMB11.0592MHZ
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 11.0592MHZ LVCMOS RoHS: Compliant | 551 |
|
$1.8200 / $2.2100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | MEMS Oscillator - 11.0592 MHz (+/-) 50ppm - 1.8 to 3.3VDC - SMD - 15pF - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$1.5800 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLMB-11.0592MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMB-11.0592MHZ-LC-T
Abracon Corporation
MEMS OSC XO 11.0592MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 11.0592 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for ASFLMB-11.0592MHZ-LC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFLMB-11.0592MHZ-LC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASFLMB-11.0592MHZ-EC-T3 | XO, Clock, 1MHz Min, 150MHz Max, 11.0592MHz Nom, CMOS, | Abracon Corporation | ASFLMB-11.0592MHZ-LC-T vs ASFLMB-11.0592MHZ-EC-T3 |
ASFLMB-11.0592MHZ-C-T3 | XO, Clock, 1MHz Min, 150MHz Max, 11.0592MHz Nom, CMOS, | Abracon Corporation | ASFLMB-11.0592MHZ-LC-T vs ASFLMB-11.0592MHZ-C-T3 |
ASFLMB-11.0592MHZ-LC-T3 | XO, Clock, 1MHz Min, 150MHz Max, 11.0592MHz Nom, CMOS, | Abracon Corporation | ASFLMB-11.0592MHZ-LC-T vs ASFLMB-11.0592MHZ-LC-T3 |
ASFLMB-11.0592MHZ-C-T | XO, Clock, 1MHz Min, 150MHz Max, 11.0592MHz Nom, CMOS, | Abracon Corporation | ASFLMB-11.0592MHZ-LC-T vs ASFLMB-11.0592MHZ-C-T |
ASFLMB-11.0592MHZ-XC-T3 | XO, Clock, 1MHz Min, 150MHz Max, 11.0592MHz Nom, CMOS, | Abracon Corporation | ASFLMB-11.0592MHZ-LC-T vs ASFLMB-11.0592MHZ-XC-T3 |
ASFLMB-11.0592MHZ-XC-T | XO, Clock, 1MHz Min, 150MHz Max, 11.0592MHz Nom, CMOS, | Abracon Corporation | ASFLMB-11.0592MHZ-LC-T vs ASFLMB-11.0592MHZ-XC-T |