-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 10.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASFLMB-10.000MHZ-LC-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1358
|
Newark | Mems Osc Xo 10.0000Mhz Lvcmos/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-10.000MHZ-LC-... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6300 / $2.0600 | Buy Now |
DISTI #
535-11762-1-ND
|
DigiKey | MEMS OSC XO 10.0000MHZ LVCMOS Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
704 In Stock |
|
$1.6653 / $2.8000 | Buy Now |
DISTI #
ASFLMB-10.000MHZ-LC-T
|
Avnet Americas | MEMS Oscillator, 10 MHz, SMD, 5mm x 3.2mm, 50 ppm, 3.3 V, ASFLMB - Tape and Reel (Alt: ASFLMB-10.000... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.5938 / $1.7731 | Buy Now |
DISTI #
815-ASFLMB-10MHZ-LC
|
Mouser Electronics | Standard Clock Oscillators Oscillator 5032 4-SMD 10MHz +/-50ppm -40°C ~ 85°C CMOS 1.8V ~ 3.3V RoHS: Compliant | 269 |
|
$1.6800 / $2.7700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | MEMS Oscillator - 10.000 MHz (+/-) 50ppm - 1.8 to 3.3VDC - SMD - 15pF - -40°C to +85°C - Tape&R... more RoHS: Compliant | 0 |
|
$1.5800 / $3.3000 | Buy Now |
DISTI #
ASFLMB-10.000MHZ-LC-T
|
Avnet Abacus | MEMS Oscillator 10 MHz SMD 5mm x 32mm 50 ppm 33 V ASFLMB - Tape and Reel (Alt: ASFLMB-10.000MHZ-LC-T... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLMB-10.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMB-10.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 10.0000MHZ LVCMOS
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASFLMB-10.000MHZ-LC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASFLMB-10.000MHZ-LC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.