-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 1.5440MHZ LVCMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASFLMB-1.544MHZ-LR-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38T0813
|
Newark | Mems Osc Xo 1.5440Mhz Lvcmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASFLMB-1.544MHZ-L... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4800 / $3.1400 | Buy Now |
DISTI #
535-ASFLMB-1.544MHZ-LR-TCT-ND
|
DigiKey | MEMS OSC XO 1.5440MHZ LVCMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
888 In Stock |
|
$2.4971 / $4.0600 | Buy Now |
DISTI #
ASFLMB-1.544MHZ-LR-T
|
Avnet Americas | Silicon Oscillator 1.544MHz 15pF ?25ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASFLMB-1.544MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.6236 / $2.4781 | Buy Now |
DISTI #
815-ASFLMB-1.54-LR-T
|
Mouser Electronics | Standard Clock Oscillators Oscillator 5032 4-SMD 1.544MHz +/-25ppm -40°C ~ 85°C CMOS 1.8V ~ 3.3V RoHS: Compliant | 0 |
|
$2.6700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$2.4200 | Buy Now |
|
Onlinecomponents.com | MEMS Oscillator - 1.544 MHz (+/-) 25ppm - 1.8 to 3.3VDC - SMD - 15pF - -40°C to +85°C - Tape&Re... more RoHS: Compliant | 0 |
|
$2.4000 / $5.0300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLMB-1.544MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLMB-1.544MHZ-LR-T
Abracon Corporation
MEMS OSC XO 1.5440MHZ LVCMOS SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 1.544 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 5.0mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |