-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 40.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12110-1-ND
|
DigiKey | MEMS OSC XO 40.0000MHZ LVCMOS Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1000 In Stock |
|
$1.6685 / $2.8000 | Buy Now |
DISTI #
ASFLM1-40.000MHZ-T
|
Avnet Americas | OSC MEMS 40.000 MHZ 3.0V SMD - Tape and Reel (Alt: ASFLM1-40.000MHZ-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5316 | Buy Now |
DISTI #
815-ASFLM140.000MHZT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 40.0000MHZ LVCMOS RoHS: Compliant | 0 |
|
$1.6000 / $2.8600 | Order Now |
DISTI #
71324603
|
RS | Abracon Frequency Control - MEMs - ASFLM1-40.000MHZ-T | Abracon ASFLM1-40.000MHZ-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 / $2.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 40.000MHZ ±100ppm 0°C to +70°C - 3.0VDC - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$1.5800 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLM1-40.000MHZ-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLM1-40.000MHZ-T
Abracon Corporation
MEMS OSC XO 40.0000MHZ LVCMOS
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | QFN, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 5mm x 3.2mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |