-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 20.0000MHZ LVCMOS
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99M0385
|
Newark | Mems Oscillator, 20Mhz, Smd, Frequency:20Mhz, Load Capacitance:15Pf, Mounting Type:Surface Mount, No. Of Pins:4, Operating Temperature Max:70°C, Operating Temperature Min:0°C, Operating Temperature Range:0°C To +70°C, Type:Mems Rohs Compliant: Yes |Abracon ASFLM1-20.000MHZ-C-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3700 | Buy Now |
DISTI #
535-9661-2-ND
|
DigiKey | MEMS OSC XO 20.0000MHZ LVCMOS Min Qty: 1000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8423 | Buy Now |
DISTI #
ASFLM1-20.000MHZ-C
|
Avnet Americas | Silicon Oscillator 20MHz 15pF ?50ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASFLM1-20.000MHZ-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5316 | Buy Now |
DISTI #
815-ASFLM1-20.0-T
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 20.0000MHZ LVCMOS RoHS: Compliant | 0 |
|
$1.9200 | Order Now |
|
Future Electronics | ASFLM Series 20 MHz 5 x 3.2 mm 3 V ±50 ppm MEMS Based SMT Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.5900 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 20.000MHZ ±50ppm 0°C to +70°C - 3.0VDC - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$1.5800 / $3.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASFLM1-20.000MHZ-C-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFLM1-20.000MHZ-C-T
Abracon Corporation
MEMS OSC XO 20.0000MHZ LVCMOS
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 20 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.12 | |
Physical Dimension | 2.5mm x2.0mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |