Part Details for ASFLK-32.768KHZ-LJT by Abracon Corporation
Overview of ASFLK-32.768KHZ-LJT by Abracon Corporation
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASFLK-32.768KHZ-LJT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AK4669
|
Newark | Osc, 32.768Khz, Ttl, Smd, 5Mm X 3.2Mm Rohs Compliant: Yes |Abracon ASFLK-32.768KHZ-LJT Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$1.2400 / $1.3200 | Buy Now |
DISTI #
49X9183
|
Newark | Oscillator, Crystal, 32.768Khz, Smd, Frequency Nom:32.768Khz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Asflk Series, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Abracon ASFLK-32.768KHZ-LJT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 146 |
|
$1.6000 / $2.0600 | Buy Now |
DISTI #
14T0187
|
Newark | Oscillator, 32.768Khz, 5 X 3.2Mm, Ttl, Frequency Nom:32.768Khz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Asflk Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASFLK-32.768KHZ-LJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1100 / $1.2800 | Buy Now |
DISTI #
89M5098
|
Newark | Oscillator, 32.768Khz, 5 X 3.2Mm, Ttl, Frequency Nom:32.768Khz, Frequency Stability +/-:20Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Asflk Series, Operating Temperature Min:-40°C, No. Of Pins:4 Rohs Compliant: Yes |Abracon ASFLK-32.768KHZ-LJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.5300 | Buy Now |
DISTI #
87AK7486
|
Newark | Smd Crystal Oscillator 0.032768Mhz 3.3V 15Pf 4-Pi |Abracon ASFLK-32.768KHZ-LJT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2500 / $1.5800 | Buy Now |
DISTI #
535-ASFLK-32.768KHZ-LJTCT-ND
|
DigiKey | XTAL OSC XO 32.7680KHZ TTL SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1344 In Stock |
|
$1.1855 / $1.9800 | Buy Now |
DISTI #
ASFLK-32.768KHZ-LJ
|
Avnet Americas | Oscillator, Crystal, 32.768 kHz, 20 ppm, SMD, 5mm x 3.2mm, 3.3 V, ASFLK Series - Tape and Reel (Alt: ASFLK-32.768KHZ-LJ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6664 / $1.4784 | Buy Now |
DISTI #
815-ASFLK-32.768KLJT
|
Mouser Electronics | Standard Clock Oscillators 32.768 KHZ TTL RoHS: Compliant | 1642 |
|
$0.8330 / $1.8300 | Buy Now |
DISTI #
73885276
|
RS | Crystal, MEMS clock oscillator, 32.7680KHZ TTL surface mount device, ASFL Serie | Abracon ASFLK-32.768KHZ-LJT RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8800 | RFQ |
|
Future Electronics | ASFLK Series 32.768 kHz 3.3 V ±20 ppm -40 to +85°C SMT Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.2500 | Buy Now |