Part Details for ASFL1-4.000MHZ-ER-T by Abracon Corporation
Overview of ASFL1-4.000MHZ-ER-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for ASFL1-4.000MHZ-ER-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASFL1-4.000MHZ-ER-
|
Avnet Americas | OSC, 4.000MHZ, 3.3V, SMD, 5.0X3.2 - Tape and Reel (Alt: ASFL1-4.000MHZ-ER-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71321053
|
RS | Abracon Frequency Control - ASFL1-4.000MHz-ER-T | Abracon ASFL1-4.000MHZ-ER-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8100 / $0.9600 | RFQ |
Part Details for ASFL1-4.000MHZ-ER-T
ASFL1-4.000MHZ-ER-T CAD Models
ASFL1-4.000MHZ-ER-T Part Data Attributes
|
ASFL1-4.000MHZ-ER-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFL1-4.000MHZ-ER-T
Abracon Corporation
XTAL OSC XO 4.0000MHZ HCMOS TTL
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.12 | |
Reach Compliance Code | compliant | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 133.33 MHz | |
Operating Frequency-Min | 0.312 MHz | |
Operating Frequency-Nom | 4 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | CMOS | |
Package Equivalence Code | DILCC4,.12 | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES |