-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19M1904
|
Newark | Crystal Oscillator, 27Mhz, Smd, Operating Temperature Min:-20°C, Operating Temperature Max:70°C, Frequency:27Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Oscillator Type:Xo, Resonator Case:Smd Rohs Compliant: Yes |Abracon ASFL1-27.000MHZ-EC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.4700 | Buy Now |
DISTI #
19M1905
|
Newark | Oscillator, 27Mhz, 5 X 3.2Mm, Hcmos/Ttl, Frequency Nom:27Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 5Mm X 3.2Mm, Supply Voltage Nom:3.3V, Product Range:Asfl1 Series, Operating Temperature Min:-20°C, Frequency:27Mhz Rohs Compliant: Yes |Abracon ASFL1-27.000MHZ-EC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9600 / $1.2200 | Buy Now |
DISTI #
300-8255-1-ND
|
DigiKey | XTAL OSC XO 27.0000MHZ HCMOS TTL Min Qty: 1 Lead time: 29 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.1173 / $1.7000 | Buy Now |
DISTI #
ASFL1-27.000MHZ-EC
|
Avnet Americas | Oscillator, 27 MHz, 50 ppm, SMD, 5mm x 3.2mm, HCMOS/TTL, 3.3 V, ASFL1 Series - Tape and Reel (Alt: ASFL1-27.000MHZ-EC) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$0.9520 / $1.1550 | Buy Now |
DISTI #
815-ASFL1-27.0-EC-T
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 27.0000MHZ HCMOS TTL RoHS: Compliant | 0 |
|
$1.1200 | Order Now |
|
Future Electronics | ASFL1 Series 27 MHz 5 x 3.2 mm 3.3 V ±50 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 1000Reel |
|
$0.4750 / $0.5200 | Buy Now |
|
Onlinecomponents.com | Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 27.000 MHz (+/-) 50ppm - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.9680 / $1.1040 | Buy Now |
DISTI #
ASFL1-27.000MHZ-EC-T
|
Avnet Abacus | Oscillator, 27 MHz, 50 ppm, SMD, 5mm x 3.2mm, HCMOS/TTL, 3.3 V, ASFL1 Series - Tape and Reel (Alt: ASFL1-27.000MHZ-EC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | ASFL1 Series 27 MHz 5 x 3.2 mm 3.3 V �50 ppm SMT Crystal Clock Oscillator RoHS: Compliant Min Qty: 1 Package Multiple: 1000 | 2000 |
|
$0.6333 / $0.6786 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy