Part Details for ASFL1-16.000MHZ-ER-T by Abracon Corporation
Overview of ASFL1-16.000MHZ-ER-T by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Aerospace and Defense
Price & Stock for ASFL1-16.000MHZ-ER-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASFL1-16.000MHZ-ER-T-ND
|
DigiKey | XTAL OSC XO 16.0000MHZ HCMOS TTL Lead time: 45 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASFL1-16.000MHZ-ER
|
Avnet Americas | OSC, 16.000MHZ, 3.3V, SMD, 5.0X3.2 - Tape and Reel (Alt: ASFL1-16.000MHZ-ER) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
71321045
|
RS | Abracon Frequency Control - ASFL1-16.000MHz-ER-T | Abracon ASFL1-16.000MHZ-ER-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.9400 | RFQ |
|
Onlinecomponents.com | Crystal Oscillator - 3.3V - HCMOS/TTL Compatable - 16.000 MHz (+/-) 25ppm - -20°C to +70°C - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$0.9680 / $1.1040 | Buy Now |
DISTI #
ASFL1-16.000MHZ-ER
|
Avnet Americas | OSC, 16.000MHZ, 3.3V, SMD, 5.0X3.2 - Tape and Reel (Alt: ASFL1-16.000MHZ-ER) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ASFL1-16.000MHZ-ER-T
ASFL1-16.000MHZ-ER-T CAD Models
ASFL1-16.000MHZ-ER-T Part Data Attributes:
|
ASFL1-16.000MHZ-ER-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASFL1-16.000MHZ-ER-T
Abracon Corporation
XTAL OSC XO 16.0000MHZ HCMOS TTL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Oscillator Type | HCMOS/TTL | |
Output Load | 5 TTL, 15 pF | |
Package Equivalence Code | DILCC4,.12,98 | |
Physical Dimension | 5.0mm x 3.2mm x 1.3mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 15 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 60/40 % |