Part Details for ASFC8G31M-51BINTR by Alliance Memory Inc
Results Overview of ASFC8G31M-51BINTR by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASFC8G31M-51BINTR Information
ASFC8G31M-51BINTR by Alliance Memory Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for ASFC8G31M-51BINTR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6773
|
Newark | 8Gb, Emmc 5.1, 3V, Industrial Grade, 153Ball Fbga Package (11.5X13Mm), T&r |Alliance Memory ASFC... more RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$7.7400 | Buy Now |
DISTI #
1450-ASFC8G31M-51BINTR-ND
|
DigiKey | IC FLASH 64GBIT MMC 153FBGA Min Qty: 2000 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.5881 | Buy Now |
DISTI #
ASFC8G31M-51BINTR
|
Avnet Americas | - Tape and Reel (Alt: ASFC8G31M-51BINTR) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 16 Weeks, 0 Days Container: Reel | 188587 Factory Stock |
|
$5.0380 / $5.5575 | Buy Now |
DISTI #
913-ASFC8G31M51BINTR
|
Mouser Electronics | eMMC 8GB, eMMC 5.1, 3V, Industrial Grade, 153ball FBGA Package (11.5x13mm), T&R RoHS: Compliant | 469 |
|
$6.0800 / $8.7700 | Buy Now |
|
Future Electronics | 8GB eMMC (64Gbx1) NAND, 3V, I Temp, 153ball FBGA, REEL RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 4 Weeks Container: Reel |
0 Reel |
|
$5.7700 | Buy Now |
|
Karl Kruse GmbH & Co KG | 8GB eMMC 5.1 3V Industrial Grade 153ball FBGA Package (11.5x13mm) TAPE AND REEL | 232587 |
|
RFQ | |
DISTI #
ASFC8G31M-51BINTR
|
Avnet Silica | Flash Card 8Gbytes 33V eMMC NAND FlashMLC 153Pin FBGA TR (Alt: ASFC8G31M-51BINTR) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 5 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for ASFC8G31M-51BINTR
ASFC8G31M-51BINTR CAD Models
ASFC8G31M-51BINTR Part Data Attributes
|
ASFC8G31M-51BINTR
Alliance Memory Inc
Buy Now
Datasheet
|
Compare Parts:
ASFC8G31M-51BINTR
Alliance Memory Inc
Flash Card, 8GX8, PBGA153, FBGA-153
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLIANCE MEMORY INC | |
Package Description | FBGA-153 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Alliance Memory | |
Clock Frequency-Max (fCLK) | 200 MHz | |
Command User Interface | NO | |
Data Polling | NO | |
JESD-30 Code | R-PBGA-B153 | |
Length | 13 mm | |
Memory Density | 68719476736 bit | |
Memory IC Type | FLASH CARD | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 153 | |
Number of Words | 8589934592 words | |
Number of Words Code | 8000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8GX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA153,14X14,20 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 3 V | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Toggle Bit | NO | |
Type | MLC NAND TYPE | |
Width | 11.5 mm |