Part Details for ASFC128G32T5-51BIN by Alliance Memory Inc
Results Overview of ASFC128G32T5-51BIN by Alliance Memory Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASFC128G32T5-51BIN Information
ASFC128G32T5-51BIN by Alliance Memory Inc is a Flash Memory.
Flash Memories are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
Price & Stock for ASFC128G32T5-51BIN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK6765
|
Newark | Flash Memory, 128Gbit, -40 To 85Deg C, Flash Memory Type:Emmc Nand, Memory Configuration:512G X 2B... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 152 |
|
$23.4700 | Buy Now |
DISTI #
1450-ASFC128G32T5-51BIN-ND
|
DigiKey | IC FLASH 1TBIT EMMC 153FBGA Min Qty: 1 Lead time: 4 Weeks Container: Tray |
77 In Stock |
|
$29.4113 / $36.0300 | Buy Now |
DISTI #
ASFC128G32T5-51BIN
|
Avnet Americas | - Trays (Alt: ASFC128G32T5-51BIN) Min Qty: 152 Package Multiple: 152 Lead time: 4 Weeks, 0 Days Container: Tray | 45997 Factory Stock |
|
$24.5385 / $26.1345 | Buy Now |
DISTI #
913-SFC128G32T551BIN
|
Mouser Electronics | eMMC eMMC 128GB, 3V, (TLC Gen5 NAND),Industrial Temp,153ball FBGA (11.5x13mm)-Tray RoHS: Compliant | 742 |
|
$30.0000 / $36.0300 | Buy Now |
|
Future Electronics | 128GB 1024Gbx1 TLC NAND 153ball FBGA RoHS: Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Tray |
82 Tray |
|
$24.3000 / $25.5200 | Buy Now |
|
Karl Kruse GmbH & Co KG | 128GB eMMC 5.1 3V TLC Gen5 NAND Industrial Grade 153ball FBGA Package (11.5 x 13mm) | 17581 |
|
RFQ | |
DISTI #
ASFC128G32T5-51BIN
|
Avnet Silica | (Alt: ASFC128G32T5-51BIN) RoHS: Compliant Min Qty: 152 Package Multiple: 152 Lead time: 5 Weeks, 0 Days | Silica - 0 |
|
Buy Now |