Part Details for ASF43RG by TE Connectivity
Overview of ASF43RG by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASF43RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000000086681
|
Sager | Slide Switches | 0 |
|
Buy Now |
Part Details for ASF43RG
ASF43RG CAD Models
ASF43RG Part Data Attributes
|
ASF43RG
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASF43RG
TE Connectivity
SLIDE SWITCH, 4P3T, LATCHED, THROUGH HOLE-RIGHT ANGLE, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Angle | ||
Actuator Length | ||
Actuator Material | POLYESTER | |
Actuator Type | FLUSH SIDE TYPE | |
Body Breadth | 7.366 mm | |
Body Height | 8.509 mm | |
Body Length or Diameter | 27.94 mm | |
Center Contact Plating | GOLD | |
Contact (DC) Max Power Rating R Load | 0.4VA@20VDC | |
Contact Timing | MAKE-BEFORE-BREAK | |
Dielectric Withstand Volts | 1000VRMS V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 4P3T | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.16 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |