There are no models available for this part yet.
Overview of ASF42GL by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for ASF42GL by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
ASF42GL-ND
|
DigiKey | SWITCH SLIDE 4PDT 0.4VA 20V Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
7-1437581-1
|
Avnet Americas | Switch Slide 4PDT Flush Slide 20VAC 20VDC 0.4VA Gull Wing SMD Tube - Tape and Reel (Alt: 7-1437581-1) RoHS: Not Compliant Min Qty: 1392 Package Multiple: 1392 Container: Reel | 0 |
|
RFQ | ||
Onlinecomponents.com | Slide Switches | 0 |
|
$0 | Buy Now | ||
DISTI #
000000000000086674
|
Sager | Slide Switches 4PDT FLSH ACT GLLWNG | 0 |
|
Buy Now |
CAD Models for ASF42GL by TE Connectivity
Part Data Attributes for ASF42GL by TE Connectivity
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Actuator Angle
|
|
Actuator Color
|
WHITE
|
Actuator Length
|
|
Actuator Material
|
THERMOPLASTIC
|
Actuator Type
|
FLUSH TOP TYPE
|
Additional Feature
|
FLUSH TOP ACTUTAOR
|
Body Breadth
|
7.37 mm
|
Body Height
|
4.43 mm
|
Body Length or Diameter
|
17.78 mm
|
Center Contact Plating
|
GOLD
|
Contact (AC) Max Rating R Load
|
.3A@115VAC
|
Contact Current(AC)-Max
|
0.3 A
|
Contact Current(DC)-Max
|
0.02 A
|
Contact (DC) Max Power Rating R Load
|
0.4VA@20VDC
|
Contact (DC) Max Rating R Load
|
.02A@20VDC
|
Contact Function
|
ON-ON
|
Contact Timing
|
MAKE-BEFORE-BREAK
|
Contact Voltage(AC)-Max
|
115 V
|
Contact Voltage(DC)-Max
|
20 V
|
Dielectric Withstand Volts
|
1000VRMS V
|
Electrical Life
|
15000 Cycle(s)
|
End Contact Plating
|
GOLD
|
Housing Material
|
THERMOPLASTIC
|
Insulation Resistance
|
1000000000 Ω
|
JESD-609 Code
|
e0
|
Mounting Feature
|
SURFACE MOUNT-STRAIGHT
|
Number of Positions
|
2
|
Operating Force-Max
|
9.81 N
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-40 °C
|
Packing Method
|
TUBE
|
Sealing
|
TAPE SEALED
|
Solderability
|
WAVE
|
Surface Mount
|
NO
|
Switch Action
|
LATCHED
|
Switch Function
|
4PDT
|
Switch Type
|
SLIDE SWITCH
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Material
|
COPPER ALLOY
|
Termination Type
|
SOLDER
|