Part Details for ASF22S04 by TE Connectivity
Overview of ASF22S04 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASF22S04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0159
|
Newark | Asf22S04=Dpdt Autoslide |Alcoswitch Te Connectivity ASF22S04 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7900 | Buy Now |
DISTI #
506-ASF22S04
|
Mouser Electronics | Slide Switches 4PDT AUTO SLIDE SWITCH RoHS: Compliant | 0 |
|
$4.2400 | Order Now |
|
Onlinecomponents.com | Switch Slide DPDT Flush Slide 0.3A 115VAC J-Lead SMD Tube RoHS: Compliant | 0 |
|
$4.1700 / $11.7400 | Buy Now |
DISTI #
000000000002659287
|
Sager | Slide Switches 4PDT AUTO SLIDE SWITCH | 0 |
|
Buy Now | |
|
Master Electronics | Switch Slide DPDT Flush Slide 0.3A 115VAC J-Lead SMD Tube RoHS: Compliant | 0 |
|
$4.1700 / $11.7400 | Buy Now |
Part Details for ASF22S04
ASF22S04 CAD Models
ASF22S04 Part Data Attributes
|
ASF22S04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASF22S04
TE Connectivity
SLIDE SWITCH
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.025 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | FLUSH TOP TYPE | |
Body Breadth | 7.35 mm | |
Body Length or Diameter | 10.16 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | SLIDE SWITCH | |
Termination Type | SOLDER |