Part Details for ASET-24.000MHZ-Y-T by Abracon Corporation
Overview of ASET-24.000MHZ-Y-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASET-24.000MHZ-Y-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASET-24.000MHZ-Y-T
|
Avnet Americas | TIGHT STABILITY INDUSTRIAL TEMP OSCILLATOR 3.2 X 2.5 X 0.9MM - Tape and Reel (Alt: ASET-24.000MHZ-Y-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.3800 | Buy Now |
Part Details for ASET-24.000MHZ-Y-T
ASET-24.000MHZ-Y-T CAD Models
ASET-24.000MHZ-Y-T Part Data Attributes
|
ASET-24.000MHZ-Y-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASET-24.000MHZ-Y-T
Abracon Corporation
XTAL OSC XO 24.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC6,.1,45 | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; TAPE AND REEL | |
Fall Time-Max | 5 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 54 MHz | |
Operating Frequency-Min | 4 MHz | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | SOLCC6,.1,45 | |
Physical Dimension | 3.2mm x 2.5mm x 0.9mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 5 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |