-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 148.5000MHZ LVDS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1338
|
Newark | Mems Osc, 148.5Mhz, Lvds, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMPLV-148.500MHZ-LR-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$4.6600 | Buy Now |
DISTI #
89AH0828
|
Newark | Mems Osc, 148.5Mhz, Lvds, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMPLV-148.500MHZ-LR-T Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1858 |
|
$4.9400 / $6.5800 | Buy Now |
DISTI #
535-9457-1-ND
|
DigiKey | MEMS OSC XO 148.5000MHZ LVDS SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.5692 / $6.3300 | Buy Now |
DISTI #
815-ASEMPLV148500LRT
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 148.500MHZ LVDS SMD RoHS: Compliant | 2066 |
|
$4.3500 / $4.5900 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 148.500MHZ (+/-) 25ppm - LVDS Output - Tri-state - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
1000 On Order |
|
$4.0100 / $5.5400 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 148.500MHZ (+/-) 25ppm - LVDS Output - Tri-state - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$3.5900 / $5.4100 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
|
NexGen Digital | 1 |
|
RFQ | ||
DISTI #
ASEMPLV-148.500MHZ-LR-T
|
Avnet Abacus | MEMS Oscillator, 148.5 MHz, SMD, 3.2mm x 2.5mm, 25 ppm, 3.3 V, ASEMP, LVDS - Tape and Reel (Alt: ASEMPLV-148.500MHZ-LR-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MEMS Clock Oscillator - 148.500MHZ (+/-) 25ppm - LVDS Output - Tri-state - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
1000 On Order |
|
$4.0100 / $5.5400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMPLV-148.500MHZ-LR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMPLV-148.500MHZ-LR-T
Abracon Corporation
MEMS OSC XO 148.5000MHZ LVDS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SOLCC6,.1,40 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 2.3 MHz | |
Operating Frequency-Nom | 148.5 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,40 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 32 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for ASEMPLV-148.500MHZ-LR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMPLV-148.500MHZ-LR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DSC1123DI2-148.5000B | LVDS Output Clock Oscillator, 148.5MHz Nom | Microchip Technology Inc | ASEMPLV-148.500MHZ-LR-T vs DSC1123DI2-148.5000B |
ASDMPLV-148.500MHZ-LR-T3 | MEMS OSC XO 148.5000MHZ LVDS SMD | Abracon Corporation | ASEMPLV-148.500MHZ-LR-T vs ASDMPLV-148.500MHZ-LR-T3 |