-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 40.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-12107-1-ND
|
DigiKey | MEMS OSC XO 40.0000MHZ CMOS SMD Min Qty: 1 Lead time: 37 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1801 In Stock |
|
$1.6879 / $2.7900 | Buy Now |
DISTI #
815-ASEMPC-40-XRT
|
Mouser Electronics | Standard Clock Oscillators 40.000 MHZ CMOS -40+105C RoHS: Compliant | 1008 |
|
$2.2300 / $2.7900 | Buy Now |
DISTI #
71324600
|
RS | Abracon Frequency Control - MEMs - ASEMPC-40.000MHZ-XR-T | Abracon ASEMPC-40.000MHZ-XR-T RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3700 / $2.7900 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.3300 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 40.000MHZ (+/-) 25ppm - CMOS Output - Tri-state - SMD - -40°C to +105°C - Tape&Reel RoHS: Compliant |
1000 On Order |
|
$2.3100 / $5.0600 | Buy Now |
DISTI #
ASEMPC-40.000MHZ-XRT
|
TTI | Standard Clock Oscillators 40.000 MHZ CMOS -40+105C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$2.6400 / $2.7500 | Buy Now |
|
Ameya Holding Limited | OSC MEMS 40.000MHZ CMOS SMD | 1068 |
|
RFQ | |
DISTI #
ASEMPC-40-XR-T
|
Richardson RFPD | OSCILLATOR CRYSTAL RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
|
Master Electronics | MEMS Clock Oscillator - 40.000MHZ (+/-) 25ppm - CMOS Output - Tri-state - SMD - -40°C to +105°C - Tape&Reel RoHS: Compliant |
1000 On Order |
|
$2.3100 / $5.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMPC-40.000MHZ-XR-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMPC-40.000MHZ-XR-T
Abracon Corporation
MEMS OSC XO 40.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 170 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 40 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC6,.1,40 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 35 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for ASEMPC-40.000MHZ-XR-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMPC-40.000MHZ-XR-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEMPC-40.000MHZ-LR-T | MEMS OSC XO 40.0000MHZ CMOS SMD | Abracon Corporation | ASEMPC-40.000MHZ-XR-T vs ASEMPC-40.000MHZ-LR-T |