-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 24.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASEMPC-24.000MHZ-Z-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40Y2156
|
Newark | Mems Oscillator, Clock, Pure Silicont, Asemp Series, 24 Mhz, 50 Ppm, 3.3 V, Smd, 3.2Mm X 2.5Mm Rohs ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 678 |
|
$2.9800 / $5.4300 | Buy Now |
DISTI #
45T7288
|
Newark | Cmos Mems Oscillator, 24 Mhz, Smd, Frequency Nom:24Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequ... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.8700 / $3.6700 | Buy Now |
DISTI #
535-9501-1-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ CMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.9679 / $4.5900 | Buy Now |
DISTI #
ASEMPC-24.000MHZ-Z-T
|
Avnet Americas | MEMS Oscillator, 24 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEMP - Tape and Reel (Alt: ASEMPC-24.00... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.6208 / $2.8429 | Buy Now |
DISTI #
815-ASEMPC-24ZT
|
Mouser Electronics | Standard Clock Oscillators Oscillator 3225 6-SMD 24MHz +/-50ppm -55°C ~ 125°C CMOS 2.25V ~ 3.6V RoHS: Compliant | 617 |
|
$2.8800 / $4.9100 | Buy Now |
|
Future Electronics | ASEMP Series 24 MHz 3.6 V ±50 ppm CMOS Surface Mount Clock Oscillator - SMD-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$2.7800 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 24.000MHZ (+/-) 50ppm - CMOS Output - Tri-state - SMD - -55°C to +125°C - T... more RoHS: Compliant |
1000 In Stock |
|
$2.7600 / $6.0400 | Buy Now |
DISTI #
82392862
|
Verical | Oscillator MEMS 24MHz ±50ppm (Stability) CMOS 55% 2.5V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 10 Package Multiple: 5 Date Code: 2350 | Americas - 1000 |
|
$4.1962 / $7.6456 | Buy Now |
DISTI #
ASEMPC-24.000MHZ-Z-T
|
Avnet Abacus | MEMS Oscillator 24 MHz SMD 32mm x 25mm 50 ppm 33 V ASEMP - Tape and Reel (Alt: ASEMPC-24.000MHZ-Z-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MEMS Clock Oscillator - 24.000MHZ (+/-) 50ppm - CMOS Output - Tri-state - SMD - -55°C to +125°C - T... more RoHS: Compliant |
1000 In Stock |
|
$2.7600 / $6.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMPC-24.000MHZ-Z-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMPC-24.000MHZ-Z-T
Abracon Corporation
MEMS OSC XO 24.0000MHZ CMOS SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Max | 100 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Output Low Current-Max | 6 mA | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SOLCC6,.1,40 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |
This table gives cross-reference parts and alternative options found for ASEMPC-24.000MHZ-Z-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMPC-24.000MHZ-Z-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASEMPC-24.576MHZ-T3 | Abracon Corporation | Check for Price | MEMS OSC XO 24.5760MHZ CMOS SMD | ASEMPC-24.000MHZ-Z-T vs ASEMPC-24.576MHZ-T3 |