Part Details for ASEMDLP-L-R-T3 by Abracon Corporation
Overview of ASEMDLP-L-R-T3 by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Advertising and Marketing
Price & Stock for ASEMDLP-L-R-T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASEMDLP-L-R-T3TR-ND
|
DigiKey | MEMS OSC XO 2.25V-3.6V 14VFQFN Min Qty: 3000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.7550 | Buy Now |
DISTI #
ASEMDLP-L-R-T3
|
Avnet Americas | MEMS Clock Oscillator 25MHz/100MHz/106.25MHz/125MHz/156.25MHz/200MHz/400MHz 2.25V to 3.6V 2pF 14-Pin Ultraminiature SMD T/R - Tape and Reel (Alt: ASEMDLP-L-R-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$6.5118 | Buy Now |
DISTI #
815-ASEMDLP-L-R-T31
|
Mouser Electronics | Standard Clock Oscillators MEMS OSC XO 2.25V-3.6V 14VFQFN RoHS: Compliant | 0 |
|
$6.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$6.7600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.8500 / $20.1000 | Buy Now |
Part Details for ASEMDLP-L-R-T3
ASEMDLP-L-R-T3 CAD Models
ASEMDLP-L-R-T3 Part Data Attributes
|
ASEMDLP-L-R-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMDLP-L-R-T3
Abracon Corporation
LVPECL Output Clock Oscillator, 10MHz Min, 460MHz Max, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Category CO2 Kg | 3.96 | |
Compliance Temperature Grade | Industrial: -40C to +85C | |
EU RoHS Version | RoHS 2 (2015/863/EU) | |
Candidate List Date | 2024-06-27 | |
EFUP | e | |
Conflict Mineral Status | DRC Conflict Free | |
Conflict Mineral Status Source | CMRT V6.31 | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BY FREQ SELECT BITS CAN SELECT DIFFERENT O/P FREQ; TAPE AND REEL | |
Fall Time-Max | 0.25 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Manufacturer Series | ASEMDLP | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVPECL | |
Output Load | 50 OHM | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 0.25 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % |