-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HSCL Output Clock Oscillator, 10MHz Min, 460MHz Max, 156.25MHz Nom, CMOS, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASEMDHC-L-R-T3TR-ND
|
DigiKey | MEMS OSC XO 2.25V-3.6V 14VFQFN Min Qty: 3000 Lead time: 27 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.9725 | Buy Now |
DISTI #
ASEMDHC-L-R-T3
|
Avnet Americas | MEMS Clock Oscillator 25MHz/50MHz/100MHz/106.25MHz/125MHz/156.25MHz 2.25V to 3.6V 2pF 14-Pin SMD T/R - Tape and Reel (Alt: ASEMDHC-L-R-T3) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$3.8295 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$3.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$4.0700 / $11.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMDHC-L-R-T3
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMDHC-L-R-T3
Abracon Corporation
HSCL Output Clock Oscillator, 10MHz Min, 460MHz Max, 156.25MHz Nom, CMOS, ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, ULTRA MINIATURE PACKAGE-14 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; BY FREQ SELECT BITS CAN SELECT DIFFERENT O/P FREQ; TAPE AND REEL | |
Fall Time-Max | 0.4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 14 | |
Operating Frequency-Max | 460 MHz | |
Operating Frequency-Min | 10 MHz | |
Operating Frequency-Nom | 156.25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | HSCL | |
Output Load | 50 OHM | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC14,.1X.12,20 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.4 ns | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.25 V | |
Surface Mount | YES | |
Symmetry-Max | 52/48 % | |
Technology | CMOS |