Part Details for ASEMCLP-LR by Abracon Corporation
Overview of ASEMCLP-LR by Abracon Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASEMCLP-LR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45T7182
|
Newark | Pin Config, Mems, 3.2Mm X 2.5Mm, Cmos, Configurable Frequency Min:106.25Mhz, Configurable Frequency Max:212.5Mhz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Product Range:Asemclp Series, Frequency Max:460Mhzrohs Compliant: Yes |Abracon ASEMCLP-LR Min Qty: 110 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.0700 | Buy Now |
DISTI #
535-9438-ND
|
DigiKey | MEMS OSC XO 2.25V-3.6V 14VFQFN Lead time: 53 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASEMCLP-LR
|
Avnet Americas | MEMS Configurable Oscillator, CMOS, 106.25 MHz to 212.5 MHz, 25 ppm, SMD, ASEMCLP Series - Bulk (Alt: ASEMCLP-LR) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3700 / $12.0600 | Buy Now |
DISTI #
ASEMCLP-LR
|
Avnet Abacus | MEMS Configurable Oscillator, CMOS, 106.25 MHz to 212.5 MHz, 25 ppm, SMD, ASEMCLP Series (Alt: ASEMCLP-LR) RoHS: Compliant Min Qty: 110 Package Multiple: 110 Lead time: 113 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for ASEMCLP-LR
ASEMCLP-LR CAD Models
ASEMCLP-LR Part Data Attributes:
|
ASEMCLP-LR
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMCLP-LR
Abracon Corporation
MEMS OSC XO 2.25V-3.6V 14VFQFN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 14 PIN | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | ABRACON |