Part Details for ASEMB-BLANK-XC-T by Abracon Corporation
Overview of ASEMB-BLANK-XC-T by Abracon Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASEMB-BLANK-XC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASEMB-BLANK-XC-T
|
Avnet Americas | MEMS Clock Oscillator 1MHz to 150MHz Programmable 4-Pin PQFN T/R - Bulk (Alt: ASEMB-BLANK-XC-T) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 0Bulk |
|
$12.5000 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - Freq Programmable (+/-) 50ppm - 15pF - SMD - -40°C to +105°C - Tape&Reel RoHS: Compliant | 0 |
|
$3.8700 / $19.3100 | Buy Now |
Part Details for ASEMB-BLANK-XC-T
ASEMB-BLANK-XC-T CAD Models
ASEMB-BLANK-XC-T Part Data Attributes:
|
ASEMB-BLANK-XC-T
Abracon Corporation
Buy Now
|
Compare Parts:
ASEMB-BLANK-XC-T
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |