-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 25.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AC7571
|
Newark | Mems Osc, 25Mhz, 3.2 X 2.5Mm, Lvcmos, Frequency Nom:25Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Asemb Series, Oscillator Output Compatibility:Lvcmos Rohs Compliant: Yes |Abracon ASEMB-25.000MHZ-LC-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 973 |
|
$1.8000 / $2.4900 | Buy Now |
DISTI #
47W1333
|
Newark | Mems Oscillator, Clock, Pure Silicont, Asemb Series, 25 Mhz, 50 Ppm, 3.3 V, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-25.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.6100 / $2.0400 | Buy Now |
DISTI #
535-11750-1-ND
|
DigiKey | MEMS OSC XO 25.0000MHZ CMOS SMD Min Qty: 1 Lead time: 37 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
13592 In Stock |
|
$0.9899 / $1.5600 | Buy Now |
DISTI #
56AC7571
|
Avnet Americas | MEMS Clock Oscillator 25MHz 1.8V/2.5V/3.3V 15pF 4-Pin QFN T/R - Product that comes on tape, but is not reeled (Alt: 56AC7571) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 53 Weeks, 4 Days Container: Ammo Pack | 973 Partner Stock |
|
$2.6800 / $3.2100 | Buy Now |
DISTI #
815-ASEMB-25MHZ-LC
|
Mouser Electronics | Standard Clock Oscillators 25.0 MHZ 15PF -40+85C RoHS: Compliant | 0 |
|
$1.5600 / $1.8400 | Order Now |
DISTI #
73885267
|
RS | Crystal, clock MEMS 25.0000MHZ CMOS, oscillator, 3.2x2.5x0.85mm, ASEMB Series | Abracon ASEMB-25.000MHz-LC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 53 Weeks, 0 Days Container: Bulk | 0 |
|
$2.6200 | RFQ |
|
Future Electronics | ASEMB Series 25 MHz 3.2 x 2.5 mm 1.8 to 3.3 V ±50 ppm Silicon Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.6800 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 25.000 MHz (+/-) 50ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
5000 On Order |
|
$1.4200 / $1.4500 | Buy Now |
DISTI #
74089616
|
Verical | Oscillator MEMS 25MHz ±50ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2336 | Americas - 1000 |
|
$1.5560 | Buy Now |
DISTI #
ASEMB-25.000MHZ-LC-T
|
TTI | Standard Clock Oscillators 25.0 MHZ 15PF -40+85C pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 5000 Limited Supply - Call TTI |
|
$1.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMB-25.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-25.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 25.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 4 Days | |
Samacsys Manufacturer | ABRACON | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 25 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,86 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |