-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 12.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH0825
|
Newark | Mems Osc, 12Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-12.000MHZ-XY-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1989 |
|
$2.3400 / $3.2200 | Buy Now |
DISTI #
38T0715
|
Newark | Mems Oscillator, 12Mhz, Smd, Full Reel, Frequency Nom:-, Oscillator Case:-, Frequency Stability +/-:-, Supply Voltage Nom:-, Product Range:Pure Silicon Asemb Series, Oscillator Output Compatibility:-, Frequency:12Mhz Rohs Compliant: Yes |Abracon ASEMB-12.000MHZ-XY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.4100 / $3.0900 | Buy Now |
DISTI #
535-11140-1-ND
|
DigiKey | MEMS OSC XO 12.0000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
7652 In Stock |
|
$2.3350 / $3.9400 | Buy Now |
DISTI #
ASEMB-12.000MHZ-XY
|
Avnet Americas | MEMS Oscillator, 12 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB, CMOS - Tape and Reel (Alt: ASEMB-12.000MHZ-XY) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$2.2509 | Buy Now |
DISTI #
815-ASEMB-12-XY-T
|
Mouser Electronics | Standard Clock Oscillators 12.00 MHZ 10PPM 15PF RoHS: Compliant | 8633 |
|
$2.3300 / $2.9700 | Buy Now |
DISTI #
V72:2272_09152668
|
Arrow Electronics | Oscillator MEMS 12MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2249 Container: Cut Strips | Americas - 241 |
|
$2.5589 / $2.9349 | Buy Now |
|
Future Electronics | 12MHz 15pF ±10ppm 4-Pin Programmable Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$2.4300 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 12.000 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +105°C - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$2.2600 / $2.8100 | Buy Now |
DISTI #
81393241
|
Verical | Oscillator MEMS 12MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2407 | Americas - 1000 |
|
$3.0810 / $3.6530 | Buy Now |
DISTI #
73505111
|
Verical | Oscillator MEMS 12MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 43 Package Multiple: 1 Date Code: 2249 | Americas - 241 |
|
$2.9349 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMB-12.000MHZ-XY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-12.000MHZ-XY-T
Abracon Corporation
MEMS OSC XO 12.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; TR, 7 INCH; SUPPLY VOLT 1.8 AND 2.5V ALSO AVAILABLE | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASEMB-12.000MHZ-XY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-12.000MHZ-XY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1001CI5-012.2880T | Microchip Technology Inc | Check for Price | OSC MEMS 12.288MHZ CMOS SMD | ASEMB-12.000MHZ-XY-T vs DSC1001CI5-012.2880T |
DSC1001CL5-012.8000 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | ASEMB-12.000MHZ-XY-T vs DSC1001CL5-012.8000 |
DSC1001CE5-012.2880T | Microchip Technology Inc | $2.2500 | CMOS Output Clock Oscillator | ASEMB-12.000MHZ-XY-T vs DSC1001CE5-012.2880T |
DSC1001CI5-012.2880 | Microchip Technology Inc | Check for Price | OSC MEMS 12.288MHZ CMOS SMD | ASEMB-12.000MHZ-XY-T vs DSC1001CI5-012.2880 |
DSC1001CL5-012.8000T | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | ASEMB-12.000MHZ-XY-T vs DSC1001CL5-012.8000T |
DSC1001CE5-012.2880 | Microchip Technology Inc | $2.3250 | CMOS Output Clock Oscillator | ASEMB-12.000MHZ-XY-T vs DSC1001CE5-012.2880 |