-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 12.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASEMB-12.000MHZ-LY-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1289
|
Newark | Mems Osc, 12Mhz, Lvcmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-12.000MHZ-LY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$2.4400 / $2.5600 | Buy Now |
DISTI #
73AJ1288
|
Newark | Mems Osc, 12Mhz, Lvcmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEMB-12.000MHZ-LY-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 641 |
|
$2.8300 / $3.6800 | Buy Now |
DISTI #
535-11108-1-ND
|
DigiKey | MEMS OSC XO 12.0000MHZ CMOS SMD Min Qty: 1 Lead time: 8 Weeks Container: Tape & Reel (TR), Digi-Reel®, Cut Tape (CT) |
7728 In Stock |
|
$2.2625 / $3.8300 | Buy Now |
DISTI #
ASEMB-12.000MHZ-LY-T
|
Avnet Americas | MEMS Oscillator, 12 MHz, SMD, 3.2mm x 2.5mm, 10 ppm, 3.3 V, ASEMB - Tape and Reel (Alt: ASEMB-12.000... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$2.1504 / $2.1952 | Buy Now |
DISTI #
815-ASEMB-12-LY-T
|
Mouser Electronics | Standard Clock Oscillators 12.0 MHZ 10PPM 15PF RoHS: Compliant | 6147 |
|
$2.3000 / $3.4300 | Buy Now |
DISTI #
74008602
|
RS | Oscillator, MEMS, XO 12.0000MHZ, CMOS, SMD, 3.2 x 2.5 x 0.85mm, 10ppm | Abracon ASEMB-12.000MHz-LY-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.7500 | RFQ |
|
Future Electronics | ASEMB Series 12 MHz 3.2 x 2.5 mm 1.8 to 3.3 V ±10 ppm Silicon Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel |
0 Reel |
|
$2.2400 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 12.000 MHz (+/-) 10ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant |
3000 In Stock 2000 Factory Stock |
|
$2.2300 / $2.6000 | Buy Now |
DISTI #
68777808
|
Verical | Oscillator MEMS 12MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2249 | Americas - 3000 |
|
$2.6588 / $3.0588 | Buy Now |
DISTI #
77374446
|
Verical | Oscillator MEMS 12MHz ±10ppm (Stability) 15pF LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 2000 |
|
$2.3870 / $2.5340 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEMB-12.000MHZ-LY-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-12.000MHZ-LY-T
Abracon Corporation
MEMS OSC XO 12.0000MHZ CMOS SMD
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | QFN, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLT 1.8 AND 2.5V ALSO AVAILABLE; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 10% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASEMB-12.000MHZ-LY-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEMB-12.000MHZ-LY-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
ASEMB-12.000MHZ-LC-T | Abracon Corporation | $2.9905 | MEMS OSC XO 12.0000MHZ CMOS SMD | ASEMB-12.000MHZ-LY-T vs ASEMB-12.000MHZ-LC-T |