Part Details for ASEMB-1.544MHZ-LC-T by Abracon Corporation
Overview of ASEMB-1.544MHZ-LC-T by Abracon Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for ASEMB-1.544MHZ-LC-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W1318
|
Newark | Mems Osc Xo 1.5440Mhz Cmos Smd - Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASEMB-1.544MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7940 / $1.0100 | Buy Now |
DISTI #
ASEMB-1.544MHZ-LC-T-ND
|
DigiKey | MEMS OSC XO 1.5440MHZ CMOS SMD Lead time: 53 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
ASEMB-1.544MHZ-LC-T
|
Avnet Americas | Clock Oscillator 1.544MHz ±50ppm 15pF 4-Pin QFN T/R - Tape and Reel (Alt: ASEMB-1.544MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | MEMS Clock Oscillator - 1.544 MHz (+/-) 50ppm - 15pF - SMD - -40°C to +85°C - Tape&Reel RoHS: Compliant | 0 |
|
$0.8000 / $0.9120 | Buy Now |
DISTI #
ASEMB-1.544MHZ-LC-T
|
Avnet Americas | Clock Oscillator 1.544MHz ±50ppm 15pF 4-Pin QFN T/R - Tape and Reel (Alt: ASEMB-1.544MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASEMB-1.544MHZ-LC-T
|
Avnet Abacus | Clock Oscillator 1.544MHz �50ppm 15pF 4-Pin QFN T/R - Tape and Reel (Alt: ASEMB-1.544MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for ASEMB-1.544MHZ-LC-T
ASEMB-1.544MHZ-LC-T CAD Models
ASEMB-1.544MHZ-LC-T Part Data Attributes:
|
ASEMB-1.544MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEMB-1.544MHZ-LC-T
Abracon Corporation
MEMS OSC XO 1.5440MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 1.544 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,86 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 15 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | NICKEL PALLADIUM GOLD |