-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 80.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASEM1-80.000MHZ-LC-T by Abracon Corporation is an XO.
XO are under the broader part category of Oscillators.
Oscillators are electronic components that produce sine or square waves in order to convert signals. Read more about Oscillators on our Oscillators part category page.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N5909
|
Newark | Mems Oscillator, 80Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:80Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.9500 | Buy Now |
DISTI #
14N7979
|
Newark | Mems Oscillator, 80Mhz, Smd, Product Range:Pure Silicon Asem Series, Operating Temperature Min:-40... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2400 | Buy Now |
DISTI #
535-9776-1-ND
|
DigiKey | MEMS OSC XO 80.0000MHZ CMOS SMD Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1158 In Stock |
|
$1.5561 / $2.6600 | Buy Now |
DISTI #
ASEM1-80.000MHZ-LC-T
|
Avnet Americas | MEMS Oscillator, 80 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEM - Tape and Reel (Alt: ASEM1-80.000M... more RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.4196 / $1.5398 | Buy Now |
DISTI #
815-ASEM180MHZLCT
|
Mouser Electronics | Standard Clock Oscillators 80.0 MHZ 3.3V 50PPM -40+85C RoHS: Compliant | 1433 |
|
$1.4900 / $2.6500 | Buy Now |
DISTI #
V72:2272_09152896
|
Arrow Electronics | Oscillator MEMS 80MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2336 Container: Cut Strips | Americas - 749 |
|
$1.5250 / $2.0830 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks Container: Reel |
0 Reel |
|
$1.5100 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 80.000MHZ ±50ppm -40°C to +85°C - 3.3VDC - SMD - Tape&Reel RoHS: Compliant |
1000 In Stock |
|
$1.4930 / $2.5220 | Buy Now |
DISTI #
66951837
|
Verical | Oscillator MEMS 80MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2249 | Americas - 1000 |
|
$2.1529 / $2.9647 | Buy Now |
DISTI #
81021885
|
Verical | Oscillator MEMS 80MHz ±50ppm (Stability) 15pF LVCMOS 55% 3.3V 4-Pin QFN SMD T/R RoHS: Compliant Min Qty: 48 Package Multiple: 1 Date Code: 2336 | Americas - 749 |
|
$2.0830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEM1-80.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEM1-80.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 80.0000MHZ CMOS SMD
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | QFN, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | STANDBY; TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 80 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASEM1-80.000MHZ-LC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEM1-80.000MHZ-LC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DSC1001CE1-080.0000 | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | ASEM1-80.000MHZ-LC-T vs DSC1001CE1-080.0000 |
DSC1001CI1-080.0000T | Microchip Technology Inc | Check for Price | OSC MEMS 80.000MHZ CMOS SMD | ASEM1-80.000MHZ-LC-T vs DSC1001CI1-080.0000T |
DSC1001CI1-080.0000 | Microchip Technology Inc | Check for Price | OSC MEMS 80.000MHZ CMOS SMD | ASEM1-80.000MHZ-LC-T vs DSC1001CI1-080.0000 |
DSC1001CE1-080.0000T | Microchip Technology Inc | Check for Price | CMOS Output Clock Oscillator | ASEM1-80.000MHZ-LC-T vs DSC1001CE1-080.0000T |