-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 27.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N7966
|
Newark | Mems Oscillator, 27Mhz, Smd, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:27Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Oscillator Type:Xo, Resonator Case:Smd Rohs Compliant: Yes |Abracon ASEM1-27.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.2400 | Buy Now |
DISTI #
535-9766-1-ND
|
DigiKey | MEMS OSC XO 27.0000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.5795 / $2.6100 | Buy Now |
DISTI #
815-ASEM1-27.0-LCT
|
Mouser Electronics | Standard Clock Oscillators 27 MHZ 3.3V 50PPM -40+85C RoHS: Compliant | 0 |
|
$1.8100 / $2.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 26 Weeks Container: Reel | 0Reel |
|
$1.5100 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 27.000MHZ ±50ppm -40°C to +85°C - 3.3VDC - SMD - Tape&Reel RoHS: Compliant | 0 |
|
$1.2700 / $2.6600 | Buy Now |
DISTI #
ASEM1-27.000MHZ-LC-T
|
TTI | Standard Clock Oscillators 27 MHZ 3.3V 50PPM -40+85C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$1.8700 | Buy Now |
DISTI #
ASEM1-27.000MHZ-LC-T
|
Avnet Abacus | Programmable Clock Oscillator 27MHz 15pF �50ppm 4-Pin QFN T/R - Tape and Reel (Alt: ASEM1-27.000MHZ-LC-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 113 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEM1-27.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEM1-27.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 27.0000MHZ CMOS SMD
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.1,83 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; STANDBY; TAPE AND REEL | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 27 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 2 ns | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) |
This table gives cross-reference parts and alternative options found for ASEM1-27.000MHZ-LC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEM1-27.000MHZ-LC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMRA15X2H-27.000MTR | CRYSTAL OSCILLATOR, CLOCK, 27 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEM1-27.000MHZ-LC-T vs EMRA15X2H-27.000MTR |
EMRA15F2H-27.000MTR | CRYSTAL OSCILLATOR, CLOCK, 27 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEM1-27.000MHZ-LC-T vs EMRA15F2H-27.000MTR |
EMRA15T2H-27.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASEM1-27.000MHZ-LC-T vs EMRA15T2H-27.000M |
ASDMB-27.000MHZ-EC-T | MEMS OSC XO 27.0000MHZ LVCMOS | Abracon Corporation | ASEM1-27.000MHZ-LC-T vs ASDMB-27.000MHZ-EC-T |
EMRA15K2H-27.000MTR | CRYSTAL OSCILLATOR, CLOCK, 27 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEM1-27.000MHZ-LC-T vs EMRA15K2H-27.000MTR |
EMRA15P2H-27.000MTR | CRYSTAL OSCILLATOR, CLOCK, 27 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEM1-27.000MHZ-LC-T vs EMRA15P2H-27.000MTR |
EMRA15B2H-27.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASEM1-27.000MHZ-LC-T vs EMRA15B2H-27.000M |
EMRA15T2H-27.000MTR | CRYSTAL OSCILLATOR, CLOCK, 27 MHz, CMOS OUTPUT | Ecliptek Corporation | ASEM1-27.000MHZ-LC-T vs EMRA15T2H-27.000MTR |
EMRA15X2H-27.000M | CMOS, MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) MEMS Clock Oscillators LVCMOS (CMOS) 3.0Vdc 4 Pad 5.0mm x 7.0mm Plastic Surface Mount (SMD) | Ecliptek Corporation | ASEM1-27.000MHZ-LC-T vs EMRA15X2H-27.000M |