-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
MEMS OSC XO 24.0000MHZ CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
S3LP268 | Coilcraft Inc | NOT RoHS. LC filter, low pass, SMT | |
S3HP50 | Coilcraft Inc | LC filter, high pass, SMT, RoHS | |
S3LP60 | Coilcraft Inc | LC filter, low pass, SMT, RoHS |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1349
|
Newark | Mems Osc, 24Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEM1-24.000MHZ-LC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$1.6400 / $1.7900 | Buy Now |
DISTI #
89AH0830
|
Newark | Mems Osc, 24Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEM1-24.000MHZ-LC-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 996 |
|
$2.1500 / $2.7100 | Buy Now |
DISTI #
14N5893
|
Newark | Mems Oscillator, 24Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:24Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Pure Silicon Asem Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASEM1-24.000MHZ-LC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 / $1.9500 | Buy Now |
DISTI #
14N7963
|
Newark | Mems Oscillator, 24Mhz, Smd, Product Range:Pure Silicon Asem Series, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Frequency:24Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd Rohs Compliant: Yes |Abracon ASEM1-24.000MHZ-LC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.3500 | Buy Now |
DISTI #
535-9763-1-ND
|
DigiKey | MEMS OSC XO 24.0000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12798 In Stock |
|
$1.6287 / $2.8000 | Buy Now |
DISTI #
815-ASEM1-24.0-LCT
|
Mouser Electronics | Standard Clock Oscillators 24.000 MHZ RoHS: Compliant | 1134 |
|
$1.7200 / $2.6100 | Buy Now |
DISTI #
73885264
|
RS | Crystal, clock MEMS 24.0000MHZ CMOS SMD, oscillator, RoHS/RoHS II, ASEM Series | Abracon ASEM1-24.000MHz-LC-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1300 | RFQ |
|
Future Electronics | ASEM Series 24 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Pure Silicon Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks Container: Reel | 2000Reel |
|
$1.4100 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 24.000MHZ ±50ppm -40°C to +85°C - 3.3VDC - SMD - Tape&Reel RoHS: Compliant |
5000 In Stock 5000 Factory Stock |
|
$1.5200 / $1.6500 | Buy Now |
DISTI #
ASEM1-24.000MHZ-LC-T
|
TTI | Standard Clock Oscillators 24.000 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$0.8300 / $0.9400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEM1-24.000MHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEM1-24.000MHZ-LC-T
Abracon Corporation
MEMS OSC XO 24.0000MHZ CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | DILCC4,.1,83 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ABRACON | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Max | 150 MHz | |
Operating Frequency-Min | 1 MHz | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 10 KOHM, 15 pF | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | DILCC4,.1,83 | |
Physical Dimension | 3.2mm x 2.5mm x 0.85mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 10 mA | |
Supply Voltage-Max | 3.3 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS |
This table gives cross-reference parts and alternative options found for ASEM1-24.000MHZ-LC-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEM1-24.000MHZ-LC-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEM1-24.000MHZ-LC | CMOS Output Clock Oscillator, | Abracon Corporation | ASEM1-24.000MHZ-LC-T vs ASEM1-24.000MHZ-LC |
DSC1001CL1-024.0000T | OSC MEMS 24.000MHZ CMOS SMD | Microchip Technology Inc | ASEM1-24.000MHZ-LC-T vs DSC1001CL1-024.0000T |
ASEM1-24.576MHZ-LC-T | MEMS OSC XO 24.5760MHZ CMOS SMD | Abracon Corporation | ASEM1-24.000MHZ-LC-T vs ASEM1-24.576MHZ-LC-T |
DSC1001CI1-024.5760T | OSC MEMS 24.576MHZ CMOS SMD | Microchip Technology Inc | ASEM1-24.000MHZ-LC-T vs DSC1001CI1-024.5760T |
DSC1001CE1-024.0000T | OSC MEMS 24.000MHZ CMOS SMD | Microchip Technology Inc | ASEM1-24.000MHZ-LC-T vs DSC1001CE1-024.0000T |
DSC1001CI1-024.0000T | OSC MEMS 24.000MHZ CMOS SMD | Microchip Technology Inc | ASEM1-24.000MHZ-LC-T vs DSC1001CI1-024.0000T |
DSC1001CE1-024.5760 | OSC MEMS 24.576MHZ CMOS SMD | Microchip Technology Inc | ASEM1-24.000MHZ-LC-T vs DSC1001CE1-024.5760 |
DSC1001CE1-024.5760T | OSC MEMS 24.576MHZ CMOS SMD | Microchip Technology Inc | ASEM1-24.000MHZ-LC-T vs DSC1001CE1-024.5760T |
ASEMB-24.000MHZ-EC | CMOS Output Clock Oscillator, | Abracon Corporation | ASEM1-24.000MHZ-LC-T vs ASEMB-24.000MHZ-EC |
ASEMB-24.0000MHZ-LC-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, ULTRA MINIATURE, COMPACT, PLASTIC, QFN, 4 PIN | Abracon Corporation | ASEM1-24.000MHZ-LC-T vs ASEMB-24.0000MHZ-LC-T |