-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14N7956
|
Newark | Mems Oscillator, 100Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:100Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Asem Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASEM1-100.000MHZ-LC-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 482 |
|
$2.0600 / $2.5700 | Buy Now |
DISTI #
14N5886
|
Newark | Mems Oscillator, 100Mhz, 3.2 X 2.5Mm, Cmos, Frequency Nom:100Mhz, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Frequency Stability +/-:50Ppm, Supply Voltage Nom:3.3V, Product Range:Asem Series, Oscillator Output Compatibility:Cmos Rohs Compliant: Yes |Abracon ASEM1-100.000MHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.5400 | Buy Now |
DISTI #
535-9777-1-ND
|
DigiKey | MEMS OSC XO 100.0000MHZ CMOS SMD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6071 / $2.6600 | Buy Now |
DISTI #
ASEM1-100.000MHZ-L
|
Avnet Americas | MEMS Oscillator, Clock, Pure Silicon, 100 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEM, CMOS - Tape and Reel (Alt: ASEM1-100.000MHZ-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 1000 |
|
$1.0818 / $1.2123 | Buy Now |
DISTI #
14N7956
|
Avnet Americas | MEMS Oscillator, Clock, Pure Silicon, 100 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEM, CMOS - Product that comes on tape, but is not reeled (Alt: 14N7956) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 3 Days Container: Ammo Pack | 492 Partner Stock |
|
$2.0600 / $2.5300 | Buy Now |
DISTI #
815-ASEM1100MHZLCT
|
Mouser Electronics | Standard Clock Oscillators 100.0 MHZ RoHS: Compliant | 3275 |
|
$1.7100 / $2.6200 | Buy Now |
|
Future Electronics | ASEM Series 100 MHz 3.2 x 2.5 mm 3.3 V ±50 ppm SMT Pure Silicon Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 10000Reel |
|
$1.5500 | Buy Now |
|
Onlinecomponents.com | MEMS Clock Oscillator - 100.000MHZ ±50ppm -40°C to +85°C - 3.3VDC - SMD - Tape&Reel RoHS: Compliant |
1250 In Stock 10000 On Order |
|
$1.6300 / $1.9000 | Buy Now |
DISTI #
ASEM1-100.000MHZ-LCT
|
TTI | Standard Clock Oscillators 100.0 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 0 Limited Supply - Call TTI |
|
$1.2300 / $1.7400 | Buy Now |
DISTI #
ASEM1-100.000MHZ-L
|
Avnet Americas | MEMS Oscillator, Clock, Pure Silicon, 100 MHz, SMD, 3.2mm x 2.5mm, 50 ppm, 3.3 V, ASEM, CMOS - Tape and Reel (Alt: ASEM1-100.000MHZ-L) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days Container: Reel | 1000 |
|
$1.0818 / $1.2123 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy