-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator, 0.032768MHz Nom, SMD, 4 PIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
56AJ9422
|
Newark | Osc, 32.768Khz, Cmos/Lvcmos, 3.2X2.5Mm Rohs Compliant: Yes |Abracon ASEKDV-32.768KHZ-LC-T Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.8870 / $0.9820 | Buy Now |
DISTI #
56AJ9421
|
Newark | Osc, 32.768Khz, Cmos/Lvcmos, 3.2X2.5Mm Rohs Compliant: Yes |Abracon ASEKDV-32.768KHZ-LC-T Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$1.1200 / $1.4400 | Buy Now |
DISTI #
535-ASEKDV-32.768KHZ-LC-TCT-ND
|
DigiKey | XTAL OSC XO 32.7680KHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4677 In Stock |
|
$0.8125 / $1.4800 | Buy Now |
DISTI #
ASEKDV-32.768KHZ-L
|
Avnet Americas | Oscillator, 32.768 kHz, 50 ppm, SMD, 3.2mm x 2.5mm, ASEKDV Series - Tape and Reel (Alt: ASEKDV-32.768KHZ-L) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9246 / $1.0350 | Buy Now |
DISTI #
815-ASEKDV32768KHLCT
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 32.7680KHZ CMOS SMD RoHS: Compliant | 906 |
|
$0.8290 / $1.4700 | Buy Now |
DISTI #
V72:2272_25715517
|
Arrow Electronics | Oscillator XO 0.032768MHz ±50ppm 15pF CMOS/LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2139 Container: Cut Strips | Americas - 718 |
|
$0.8118 / $0.8745 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8900 / $1.0150 | Buy Now |
DISTI #
59610427
|
Verical | Oscillator XO 0.032768MHz ±50ppm 15pF CMOS/LVCMOS 55% 1.8V/2.5V/3.3V 4-Pin CSMD T/R RoHS: Compliant Min Qty: 8 Package Multiple: 1 Date Code: 2139 | Americas - 718 |
|
$0.8118 / $0.8745 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEKDV-32.768KHZ-LC-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEKDV-32.768KHZ-LC-T
Abracon Corporation
CMOS Output Clock Oscillator, 0.032768MHz Nom, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 30 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.13,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 30 ns | |
Supply Current-Max | 0.015 mA | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 1.62 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % |