Part Details for ASEK711KEX-31AB-T-DK by Allegro MicroSystems LLC
Overview of ASEK711KEX-31AB-T-DK by Allegro MicroSystems LLC
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
4031A/BEA | Rochester Electronics LLC | 4031A - Shift Register, 64-Stage Static - Dual marked (M38510/05705BEA) | |
CLC431A/BCA | Rochester Electronics LLC | CLC431 - AMPLIFIER, CURRENT FEEDBACK - Dual marked (5962-9472501MCA) | |
82P33731ABAG | Renesas Electronics Corporation | Synchronous Equipment Timing Source for 10G-40G Synchronous Ethernet |
Price & Stock for ASEK711KEX-31AB-T-DK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
620-1595-ND
|
DigiKey | BOARD DEMO 711KEX-31AB SENSOR Min Qty: 1 Lead time: 26 Weeks Container: Box |
2 In Stock |
|
$50.6300 | Buy Now |
Part Details for ASEK711KEX-31AB-T-DK
ASEK711KEX-31AB-T-DK CAD Models
ASEK711KEX-31AB-T-DK Part Data Attributes
|
ASEK711KEX-31AB-T-DK
Allegro MicroSystems LLC
Buy Now
|
Compare Parts:
ASEK711KEX-31AB-T-DK
Allegro MicroSystems LLC
|
Samacsys Manufacturer | Allegro Microsystems |