-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0166
|
Newark | Oscillator, 32.768Khz, 3.2 X 2.5Mm, Lvcmos, Frequency Nom:32.768Khz, Frequency Stability +/-:25Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:3.3V, Product Range:Asek Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASEK-32.768KHZ-LRT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3800 | Buy Now |
DISTI #
87AK7469
|
Newark | Smd Crystal Oscillator 0.032768Mhz 3.3V 15Pf 4-Pi Rohs Compliant: Yes |Abracon ASEK-32.768KHZ-LRT Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.2800 / $1.5600 | Buy Now |
DISTI #
ASEK-32.768KHZ-LRT
|
Avnet Americas | Oscillator, 32.768 kHz, 25 ppm, SMD, 3.2mm x 2.5mm, LVCMOS, 3.3 V, ASEK Series - Tape and Reel (Alt: ASEK-32.768KHZ-LRT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
815-ASEK-32.7K-LRT
|
Mouser Electronics | Standard Clock Oscillators 32.768 KHZ 25PPM -40+85C RoHS: Compliant | 8838 |
|
$0.7510 / $1.2500 | Buy Now |
|
Future Electronics | ASEK Series 32.768 kHz ±25 ppm -40°C to +85°C SMT Ceramic Crystal Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 92000Reel |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | Oscillator XO 0.032768MHz ±25ppm 15pF 60% 3.3V 4-Pin SMD T/R RoHS: Compliant |
16 Partner Stock |
|
$1.1700 / $1.7500 | Buy Now |
|
Bristol Electronics | 510 |
|
RFQ | ||
|
Bristol Electronics | 45 |
|
RFQ | ||
DISTI #
ASEK-32.768KHZ-LRT
|
TTI | Standard Clock Oscillators 32.768 KHZ 25PPM -40+85C RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 31000 In Stock |
|
$0.6810 / $0.7430 | Buy Now |
DISTI #
000000000003202802
|
Sager | Standard Clock Oscillators 32.768 KHZ 25PPM -40+85C Min Qty: 1000 | 2000 |
|
$0.5090 / $0.5870 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy