Part Details for ASEK-2-32.768KHZ-L-R-T by Abracon Corporation
Overview of ASEK-2-32.768KHZ-L-R-T by Abracon Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for ASEK-2-32.768KHZ-L-R-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ASEK2-32.768KHZ-L-
|
Avnet Americas | Crystal Oscillator 0.032768MHz 1.8V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ASEK2-32.768KHZ-L-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 34000 |
|
$1.1593 | Buy Now |
DISTI #
ASEK2-32.768KHZ-LRT
|
Avnet Asia | Crystal Oscillator 0.032768MHz 1.8V 15pF 4-Pin CSMD T/R (Alt: ASEK2-32.768KHZ-LRT) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days | 5000 |
|
$1.0810 / $1.7390 | Buy Now |
Part Details for ASEK-2-32.768KHZ-L-R-T
ASEK-2-32.768KHZ-L-R-T CAD Models
ASEK-2-32.768KHZ-L-R-T Part Data Attributes:
|
ASEK-2-32.768KHZ-L-R-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEK-2-32.768KHZ-L-R-T
Abracon Corporation
CMOS Output Clock Oscillator, 0.032768MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | ROHS COMPLIANT, CERAMIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Additional Feature | TRI-STATE; TAPE AND REEL | |
Fall Time-Max | 50 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 0.032768 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 50 ns | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % | |
Terminal Finish | GOLD |