-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASEDV-40.000MHZ-XK-T3TR-ND
|
DigiKey | OSC XO 40.0000MHZ 1.6V-3.6V CMO Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6976 | Buy Now |
DISTI #
ASEDV-40.000MHZ-XK
|
Avnet Americas | SMD Crystal Oscillator 40MHz 1.62V to 3.63V 15pF 4-Pin CSMD T/R - Tape and Reel (Alt: ASEDV-40.000MHZ-XK) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$1.0088 | Buy Now |
DISTI #
815-SEDV40000MHZXKT3
|
Mouser Electronics | Standard Clock Oscillators OSC XO 40.000MHZ 1.6V ~ 3.6V CMOS SMD RoHS: Compliant | 0 |
|
$0.5990 / $0.6440 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.5460 / $1.1440 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy