-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
OSC XO 24.000MHZ 1.8V CMOS SMD
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1279
|
Newark | Osc, 24Mhz, Cmos, Smd, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEAIG3-24.000MHZ-C-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 1000 |
|
$1.0400 / $1.1500 | Buy Now |
DISTI #
94AC3739
|
Newark | Osc, Aec-Q200, 24Mhz, Cmos, 3.2 X 2.5Mm, Frequency Nom:24Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:1.8V, Product Range:Aseaig Series, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Abracon ASEAIG3-24.000MHZ-C-T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 178 |
|
$1.2700 / $1.7900 | Buy Now |
DISTI #
84AC6295
|
Newark | Osc, Aec-Q200, 24Mhz, Cmos, 3.2 X 2.5Mm, Frequency Nom:24Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:1.8V, Product Range:Aseaig Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASEAIG3-24.000MHZ-C-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.3200 | Buy Now |
DISTI #
84AC6296
|
Newark | Osc, Aec-Q200, 24Mhz, Cmos, 3.2 X 2.5Mm, Frequency Nom:24Mhz, Frequency Stability +/-:50Ppm, Oscillator Case:Smd, 3.2Mm X 2.5Mm, Supply Voltage Nom:1.8V, Product Range:Aseaig Series, Operating Temperature Min:-40°C Rohs Compliant: Yes |Abracon ASEAIG3-24.000MHZ-C-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.9500 / $1.2000 | Buy Now |
DISTI #
535-14779-1-ND
|
DigiKey | OSC XO 24.000MHZ 1.8V CMOS SMD Min Qty: 1 Lead time: 11 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
956 In Stock |
|
$1.0726 / $1.8900 | Buy Now |
DISTI #
ASEAIG3-24.000MHZ-
|
Avnet Americas | Oscillator, CMOS, 24 MHz, 24 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 1.8 V, ASEAIG Series - Tape and Reel (Alt: ASEAIG3-24.000MHZ-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$0.9158 | Buy Now |
DISTI #
815-ASEAIG3-24-C-T
|
Mouser Electronics | Standard Clock Oscillators AEC-Q200 OSC XO 24.000MHZ 1.8V CMOS SMD RoHS: Compliant | 1054 |
|
$1.0400 / $1.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9810 / $1.1020 | Buy Now |
DISTI #
ASEAIG3-24.000MHZ-C-T
|
Avnet Abacus | Oscillator, CMOS, 24 MHz, 24 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 1.8 V, ASEAIG Series - Tape and Reel (Alt: ASEAIG3-24.000MHZ-C-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEAIG3-24.000MHZ-C-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEAIG3-24.000MHZ-C-T
Abracon Corporation
OSC XO 24.000MHZ 1.8V CMOS SMD
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Package Equivalence Code | LCC4,.1X.13,83/65 | |
Physical Dimension | 3.2mm x 2.5mm x 1.2,mm | |
Rise Time-Max | 6 ns | |
Screening Level | AEC-Q200; TS16949 | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 40/60 % |
This table gives cross-reference parts and alternative options found for ASEAIG3-24.000MHZ-C-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ASEAIG3-24.000MHZ-C-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ASEK-2-24.0MHZ-C-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | ASEAIG3-24.000MHZ-C-T vs ASEK-2-24.0MHZ-C-T |
ASEK-2-24.0MHZ-N-C-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | ASEAIG3-24.000MHZ-C-T vs ASEK-2-24.0MHZ-N-C-T |
ASEK-2-24.0MHZ-L-C-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | ASEAIG3-24.000MHZ-C-T vs ASEK-2-24.0MHZ-L-C-T |
ASEK-2-24.0MHZ-F-C-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | ASEAIG3-24.000MHZ-C-T vs ASEK-2-24.0MHZ-F-C-T |
ASEK-2-24.0MHZ-E-C-T | CMOS Output Clock Oscillator, 24MHz Nom, ROHS COMPLIANT, CERAMIC PACKAGE-4 | Abracon Corporation | ASEAIG3-24.000MHZ-C-T vs ASEK-2-24.0MHZ-E-C-T |