-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AJ1277
|
Newark | Oscillator, 16Mhz, Cmos, 3.2Mm X 2.5Mm Rohs Compliant: Yes |Abracon ASEAIG-16.000MHZ-C-S-T Min Qty: 1000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$1.0200 / $1.0600 | Buy Now |
DISTI #
535-ASEAIG-16.000MHZ-C-S-TCT-ND
|
DigiKey | OSC XO 16.000MHZ 3.3V CMOS SMD Min Qty: 1 Lead time: 41 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
25844 In Stock |
|
$0.9979 / $1.7300 | Buy Now |
DISTI #
ASEAIG-16.000MHZ-C-S-T
|
Avnet Americas | Oscillator, 16 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, ASEAIG Series - Tape and Reel (Alt: ASEAIG-16.000MHZ-C-S-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.0184 / $1.1400 | Buy Now |
DISTI #
815-ASEAIG-16MHZ-CST
|
Mouser Electronics | Standard Clock Oscillators 16.000 MHZ RoHS: Compliant | 14286 |
|
$1.0100 / $1.7000 | Buy Now |
DISTI #
73885263
|
RS | Crystal, 16.000MHZ 3.3V, 3.20x2.50x1.20mm, auto & Industrial grade oscillator | Abracon ASEAIG-16.000MHz-C-S-T RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 40 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.9600 / $1.1200 | Buy Now |
DISTI #
ASEAIG-16.0MHZ-C-S-T
|
TTI | Abracon 16.000 MHZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$1.0200 / $1.0400 | Buy Now |
DISTI #
ASEAIG-16.000MHZ-C-S-T
|
Avnet Americas | Oscillator, 16 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, ASEAIG Series - Tape and Reel (Alt: ASEAIG-16.000MHZ-C-S-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$1.0184 / $1.1400 | Buy Now |
DISTI #
ASEAIG-16.000MHZ-C-S-T
|
Avnet Abacus | Oscillator, 16 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 3.3 V, ASEAIG Series - Tape and Reel (Alt: ASEAIG-16.000MHZ-C-S-T) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 42 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASEAIG-16.000MHZ-C-S-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASEAIG-16.000MHZ-C-S-T
Abracon Corporation
CMOS Output Clock Oscillator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 40 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; AEC-Q200; TS16949 | |
Fall Time-Max | 4 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 16 MHz | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Body Material | CERAMIC | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 4 ns | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Technology | CMOS |