Part Details for ASE62R by TE Connectivity
Results Overview of ASE62R by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
ASE62R Information
ASE62R by TE Connectivity is a Slide Switch.
Slide Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for ASE62R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Slide Switches | Alternative Product Available |
|
$0 | Buy Now |
DISTI #
000000000000003734
|
Sager | Slide Switches 6PDT 2P EXT SIDE R/A T/H SLIDE SWITCH | 0 |
|
Buy Now |
Part Details for ASE62R
ASE62R CAD Models
ASE62R Part Data Attributes
|
ASE62R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASE62R
TE Connectivity
Slide Switch, 6PDT, Latched, 0.3A, 115VDC, Solder Terminal, Through Hole-right Angle
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Angle | ||
Actuator Length | 0.23 inch | |
Actuator Material | POLYESTER | |
Actuator Type | EXTENDED SIDE TYPE | |
Body Breadth | 7.366 mm | |
Body Height | 8.509 mm | |
Body Length or Diameter | 25.4 mm | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.3 A | |
Contact (DC) Max Rating R Load | .3A@115VDC | |
Contact Resistance | 0.04 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(DC)-Max | 115 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYESTER | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | 6PDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.16 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER | |
Washability | SOLVENT |