Part Details for ASE42L04 by TE Connectivity
Overview of ASE42L04 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASE42L04
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0157
|
Newark | Ase42L04=4Pdt Autoslide |Alcoswitch Te Connectivity ASE42L04 Min Qty: 360 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4700 | Buy Now |
|
Onlinecomponents.com | Switch Slide 4PDT Top Slide 0.3A 115VDC Gull Wing SMD Tube RoHS: Compliant | 0 |
|
$5.0100 / $14.0800 | Buy Now |
DISTI #
77319962
|
Verical | Switch Slide 4PDT Top Slide 0.3A 115VDC Gull Wing SMD Tube RoHS: Compliant Min Qty: 15 Package Multiple: 1 | Americas - 580 |
|
$7.4203 / $8.9618 | Buy Now |
DISTI #
1-1825010-8
|
TTI | Slide Switches 4PDT AUTO-INSERTABLE SLIDE SWITCH Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 1440 In Stock |
|
$5.4300 / $8.6900 | Buy Now |
DISTI #
000000000002659258
|
Sager | Slide Switches SWITCH SLIDE SWITCH Min Qty: 1440 | 0 |
|
$4.7800 / $5.3300 | Buy Now |
|
Master Electronics | Switch Slide 4PDT Top Slide 0.3A 115VDC Gull Wing SMD Tube RoHS: Compliant | 0 |
|
$5.0100 / $14.0800 | Buy Now |
Part Details for ASE42L04
ASE42L04 CAD Models
ASE42L04 Part Data Attributes
|
ASE42L04
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
ASE42L04
TE Connectivity
Slide Dip Switch
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Factory Lead Time | 44 Weeks | |
Actuator Color | NATURAL | |
Actuator Length | 0.11 inch | |
Actuator Material | NYLON | |
Actuator Travel | 2.794 mm | |
Actuator Type | EXTENDED TOP TYPE | |
Body Breadth | 7.37 mm | |
Body Length or Diameter | 17.78 mm | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.3 A | |
Contact Current(DC)-Max | 0.3 A | |
Contact Function | ON-ON | |
Contact Voltage(AC)-Max | 115 V | |
Contact Voltage(DC)-Max | 28 V | |
End Contact Material | COPPER ALLOY | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | TUBE | |
Surface Mount | NO | |
Switch Function | 4PDT | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |