-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CMOS Output Clock Oscillator,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASE3-29.4912MHZ-K-TCT-ND
|
DigiKey | XTAL OSC XO 29.4912MHZ CMOS SMD Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6875 / $1.0700 | Buy Now |
DISTI #
ASE3-29.4912MHZ-K-
|
Avnet Americas | SMD Crystal Clock Oscillator 29.4912MHz 1.8V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE3-29.4912MHZ-K-) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4969 | Buy Now |
DISTI #
815-ASE3-29.491M-KT
|
Mouser Electronics | Standard Clock Oscillators XTAL OSC XO 29.4912MHZ CMOS SMD RoHS: Compliant | 0 |
|
$0.5450 / $1.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$1.0300 | Buy Now |
|
Onlinecomponents.com | SMD Crystal Oscillator - 29.4912MHZ - Stability: ±30ppm -10°C to +70°C - 1.8V CMOS - Tape&Reel RoHS: Compliant | 0 |
|
$0.4663 / $0.6069 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
ASE3-29.4912MHZ-K-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASE3-29.4912MHZ-K-T
Abracon Corporation
CMOS Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | ABRACON | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 30% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 29.4912 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.1,98 | |
Physical Dimension | 3.2mm x 2.5mm x 1.25mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |