Part Details for ASE3-24.000MHZ-L-C-T by Abracon Corporation
Overview of ASE3-24.000MHZ-L-C-T by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for ASE3-24.000MHZ-L-C-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
535-ASE3-24.000MHZ-L-C-TTR-ND
|
DigiKey | XTAL OSC XO 24.0000MHZ CMOS SMD Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6875 | Buy Now |
DISTI #
ASE3-24.000MHZ-L-C
|
Avnet Americas | Oscillator, 24 MHz, 50 ppm, SMD, 3.2mm x 2.5mm, 1.8 V, ASE3 Series - Tape and Reel (Alt: ASE3-24.000MHZ-L-C) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.4820 | Buy Now |
|
Future Electronics | ASE3 Series 24 MHz 3.2 x 2.5 mm 1.8 V ±50 ppm SMT Crystal Clock Oscillator RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Reel | 0Reel |
|
$0.8250 | Buy Now |
|
Onlinecomponents.com | SMD Crystal Oscillator - 24.000MHZ - Stability: ±50ppm -40°C to +85°C - 1.8V CMOS - Tape&Reel RoHS: Compliant | 0 |
|
$0.6720 / $0.9710 | Buy Now |
Part Details for ASE3-24.000MHZ-L-C-T
ASE3-24.000MHZ-L-C-T CAD Models
ASE3-24.000MHZ-L-C-T Part Data Attributes
|
ASE3-24.000MHZ-L-C-T
Abracon Corporation
Buy Now
Datasheet
|
Compare Parts:
ASE3-24.000MHZ-L-C-T
Abracon Corporation
CMOS Output Clock Oscillator,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABRACON LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 10 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 24 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Package Equivalence Code | DILCC4,.1,98 | |
Physical Dimension | 3.2mm x 2.5mm x 1.25mm | |
Rise Time-Max | 10 ns | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 1.89 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |