ASE2DRA
knitter-switch
Description: Slide Dip Switch, DPDT, On-on, Horizontal, 0.05A, 48VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,

Overview of ASE2DRA by knitter-switch

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for ASE2DRA by knitter-switch

Part # Manufacturer Description Stock Price Buy
DISTI # ASE2DRA
Avnet Americas - Boxed Product (Development Kits) (Alt: ASE2DRA) Min Qty: 100 Package Multiple: 100 Container: Box 0
  • 1 $3.4300
$3.4300 Buy Now

CAD Models for ASE2DRA by knitter-switch
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASE2DRA by knitter-switch

ASE2DRA
knitter-switch
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
KNITTER-SWITCH
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.65
Actuator Angle
Actuator Length
0.11 inch
Actuator Type
SLIDE
Body Breadth
5.588 mm
Body Height
10.541 mm
Body Length or Diameter
9.4996 mm
Center Contact Material
PHOSPHOR BRONZE
Center Contact Plating
GOLD OVER NICKEL
Contact (AC) Max Power Rating R Load
0.4VA@48VAC
Contact (AC) Max Rating R Load
0.05A@48VAC
Contact Current(AC)-Max
0.05 A
Contact Current(DC)-Max
0.05 A
Contact (DC) Max Rating R Load
0.05A@48VDC
Contact Function
ON-ON
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
48 V
Contact Voltage(DC)-Max
48 V
Dielectric Withstand Volts
500VAC V
End Contact Material
PHOSPHOR BRONZE
End Contact Plating
GOLD OVER NICKEL
Insulation Resistance
500000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mounting Feature
THROUGH HOLE-RIGHT ANGLE
Number of Positions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
PCB Hole Count
6
Surface Mount
NO
Switch Action
HORIZONTAL
Switch Function
DPDT
Switch Type
SLIDE DIP SWITCH
Terminal Length
0.13 inch
Terminal Material
PHOSPHOR BRONZE
Termination Type
SOLDER
Want to compare parts?
  1. ASE2DRA
    knitter-switch
    Slide Dip Switch, DPDT, On-on, Horizontal, 0.05A, 48VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASE2DRA by knitter-switch.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASE2DRA by knitter-switch

Select Manufacturer
Which Manufacturer of ASE2DRA would you like to use for your alert(s)?
  • Please alert me when ASE2DRA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASE2DRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASE2DRA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASE2DRA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASE2DRA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASE2DRA by knitter-switch

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: