ASE22GS
TE Connectivity
Description: SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT

Overview of ASE22GS by TE Connectivity

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Robotics and Drones

Price & Stock for ASE22GS by TE Connectivity

Part # Manufacturer Description Stock Price Buy
Quest Components SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT 34
  • 1 $9.0000
  • 2 $6.0000
  • 5 $4.5000
$4.5000 / $9.0000 Buy Now

CAD Models for ASE22GS by TE Connectivity
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for ASE22GS by TE Connectivity

ASE22GS
TE Connectivity
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TE CONNECTIVITY LTD
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.50
Actuator Angle
Actuator Color
WHITE
Actuator Length
0.11 inch
Actuator Material
THERMOPLASTIC
Actuator Type
EXTENDED TOP TYPE
Additional Feature
EXTENDED TOP ACTUTAOR
Body Breadth
7.37 mm
Body Height
4.43 mm
Body Length or Diameter
10.16 mm
Center Contact Plating
GOLD
Contact (AC) Max Rating R Load
.3A@115VAC
Contact Current(AC)-Max
0.3 A
Contact Current(DC)-Max
0.02 A
Contact (DC) Max Power Rating R Load
0.4VA@20VDC
Contact (DC) Max Rating R Load
.02A@20VDC
Contact Function
ON-ON
Contact Timing
MAKE-BEFORE-BREAK
Contact Voltage(AC)-Max
115 V
Contact Voltage(DC)-Max
20 V
Dielectric Withstand Volts
1000VRMS V
Electrical Life
15000 Cycle(s)
End Contact Plating
GOLD
Housing Material
THERMOPLASTIC
Insulation Resistance
1000000000 Ω
Mounting Feature
SURFACE MOUNT-STRAIGHT
Number of Positions
2
Operating Force-Max
9.81 N
Operating Temperature-Max
80 °C
Operating Temperature-Min
-40 °C
Packing Method
TUBE
Sealing
TAPE SEALED
Solderability
WAVE
Surface Mount
NO
Switch Action
LATCHED
Switch Function
DPDT
Switch Type
SLIDE SWITCH
Terminal Material
COPPER ALLOY
Termination Type
SOLDER
Want to compare parts?
  1. ASE22GS
    TE Connectivity
    SLIDE SWITCH, DPDT, LATCHED, 0.02A, 20VDC, SURFACE MOUNT-STRAIGHT
    VS

Related Parts for ASE22GS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for ASE22GS by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: ASE22GS by TE Connectivity

Select Manufacturer
Which Manufacturer of ASE22GS would you like to use for your alert(s)?
  • Please alert me when ASE22GS inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for ASE22GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for ASE22GS to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for ASE22GS alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for ASE22GS.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare ASE22GS by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: