-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AK7484
|
Newark | Cmos Output Clock Oscillator, 33.333Mhz Nom |Abracon ASE2-33.333MHZ-ET RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 1000 |
|
$0.7730 / $0.9300 | Buy Now |
DISTI #
ASE2-33.333MHZ-ET
|
Avnet Americas | SMD Crystal Oscillator 33.333MHz 3.3V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE2-33.333MHZ-ET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V80:2410_17797509
|
Arrow Electronics | Oscillator XO 33.333MHz ±100ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks | Americas - 800 |
|
$0.1875 | Buy Now |
|
Onlinecomponents.com | SMD Crystal Oscillator - 33.333MHZ - Stability: ±100ppm -20°C to +70°C - 2.5V - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$0.5320 / $0.6850 | Buy Now |
DISTI #
65663062
|
Verical | Oscillator XO 33.333MHz ±100ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 1000 |
|
$0.5600 | Buy Now |
DISTI #
26125182
|
Verical | Oscillator XO 33.333MHz ±100ppm 15pF CMOS 55% 2.5V 4-Pin SMD T/R RoHS: Compliant Min Qty: 31 Package Multiple: 1 | Americas - 800 |
|
$0.1875 | Buy Now |
DISTI #
ASE233.333MHZE-0
|
TME | ASE2-33.333MHZ-ET | 1000 |
|
Buy Now | |
|
Master Electronics | SMD Crystal Oscillator - 33.333MHZ - Stability: ±100ppm -20°C to +70°C - 2.5V - Tape&Reel RoHS: Compliant |
1000 Partner Stock |
|
$0.5320 / $0.6850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy