Part Details for ASE2-12.500MHZ-ET by Abracon Corporation
Overview of ASE2-12.500MHZ-ET by Abracon Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for ASE2-12.500MHZ-ET
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14T0169
|
Newark | Oscillator, 12.5Mhz, smd, Operating Temperature Min:-20°C, Operating Temperature Max:70°C, Frequency:12.5Mhz, Load Capacitance:15Pf, No. Of Pins:4Pins, Oscillator Mounting:Smd, Resonator Case:Smd, Supply Voltage Max:2.625V Rohs Compliant: Yes |Abracon ASE2-12.500MHZ-ET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1900 | Buy Now |
DISTI #
25R1602
|
Newark | Xtal Osc Xo 12.5000Mhz Cmos Smd/Tape & Reel (Tr) Rohs Compliant: Yes |Abracon ASE2-12.500MHZ-ET Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8200 / $1.0400 | Buy Now |
DISTI #
ASE2-12.500MHZ-ET
|
Avnet Americas | SMD Crystal Oscillator 12.5MHz 2.5V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE2-12.500MHZ-ET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
ASE2-12.500MHZ-ET
|
Avnet Americas | SMD Crystal Oscillator 12.5MHz 2.5V 15pF 4-Pin SMD T/R - Tape and Reel (Alt: ASE2-12.500MHZ-ET) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for ASE2-12.500MHZ-ET
ASE2-12.500MHZ-ET CAD Models
ASE2-12.500MHZ-ET Part Data Attributes:
|
ASE2-12.500MHZ-ET
Abracon Corporation
Buy Now
|
Compare Parts:
ASE2-12.500MHZ-ET
Abracon Corporation
|
Samacsys Manufacturer | ABRACON |